Logic
SN74F02NE4
Texas Instruments
Description: 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70

Overview of SN74F02NE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SN74F02NE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74F02NE4 by Texas Instruments

SN74F02NE4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
F/FAST
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.02 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
13 mA
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
5.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74F02NE4
    Texas Instruments
    4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
    VS

Alternate Parts for SN74F02NE4

This table gives cross-reference parts and alternative options found for SN74F02NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F02NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74F27N NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 YAGEO Corporation SN74F02NE4 vs N74F27N
M38510/33301SCA F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74F02NE4 vs M38510/33301SCA
MC54F02JD NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74F02NE4 vs MC54F02JD
M38510/33301BCX NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74F02NE4 vs M38510/33301BCX
M38510/33301BCA NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Teledyne e2v SN74F02NE4 vs M38510/33301BCA
74F02SPC NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation SN74F02NE4 vs 74F02SPC
74F02DCQR F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74F02NE4 vs 74F02DCQR
JD54F02BCA Gate Teledyne e2v SN74F02NE4 vs JD54F02BCA
SNJ54F02J Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 Texas Instruments SN74F02NE4 vs SNJ54F02J
74F02DC NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 Rochester Electronics LLC SN74F02NE4 vs 74F02DC
Part Number Description Manufacturer Compare
M54HC27F1 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics SN74F02NE4 vs M54HC27F1
DM74LS02N NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN74F02NE4 vs DM74LS02N
MM74HC4002J HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERDIP-14 Texas Instruments SN74F02NE4 vs MM74HC4002J
GD74HC02 NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd SN74F02NE4 vs GD74HC02
JM38510/65104BCA Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 Texas Instruments SN74F02NE4 vs JM38510/65104BCA
74HC02D NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74F02NE4 vs 74HC02D
8404401CA NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor SN74F02NE4 vs 8404401CA
CD54HC4002F3A NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor SN74F02NE4 vs CD54HC4002F3A
CD74HC02EX NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor SN74F02NE4 vs CD74HC02EX
5962-9757801QCA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 Texas Instruments SN74F02NE4 vs 5962-9757801QCA

Related Parts for SN74F02NE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F02NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F02NE4 by Texas Instruments

  • Please alert me when SN74F02NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F02NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F02NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F02NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F02NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F02NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: