Part Details for SN74F02DG4 by Rochester Electronics LLC
Overview of SN74F02DG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F02DG4
SN74F02DG4 CAD Models
SN74F02DG4 Part Data Attributes
|
SN74F02DG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F02DG4
Rochester Electronics LLC
NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.3 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74F02DG4
This table gives cross-reference parts and alternative options found for SN74F02DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F02DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74F02PCQR | Rochester Electronics LLC | Check for Price | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | SN74F02DG4 vs 74F02PCQR |
N74F02D | Rochester Electronics LLC | Check for Price | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 | SN74F02DG4 vs N74F02D |
N74F02N | Rochester Electronics LLC | Check for Price | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | SN74F02DG4 vs N74F02N |
SN54S02FK | Rochester Electronics LLC | Check for Price | NOR Gate, S Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | SN74F02DG4 vs SN54S02FK |
N74F02D-T | Rochester Electronics LLC | Check for Price | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 | SN74F02DG4 vs N74F02D-T |
SN74S02NE4 | Rochester Electronics LLC | Check for Price | NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001-AA, DIP-14 | SN74F02DG4 vs SN74S02NE4 |
DM54S02J/883 | Rochester Electronics LLC | Check for Price | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74F02DG4 vs DM54S02J/883 |
SN74S02N3 | Rochester Electronics LLC | Check for Price | NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | SN74F02DG4 vs SN74S02N3 |
SN54S02W | Rochester Electronics LLC | Check for Price | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SN74F02DG4 vs SN54S02W |
SN74S02DR | Rochester Electronics LLC | Check for Price | NOR Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 | SN74F02DG4 vs SN74S02DR |