Part Details for SN74CBTS3384PW by Texas Instruments
Overview of SN74CBTS3384PW by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTS3384PWR | Texas Instruments | 10-Bit FET Bus Switch With Schottky Diode Clamping 24-TSSOP -40 to 85 | |
SN74CBTS3384PW | Texas Instruments | 10-Bit FET Bus Switch With Schottky Diode Clamping 24-TSSOP -40 to 85 |
Price & Stock for SN74CBTS3384PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTS3384PW-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
24640 In Stock |
|
$0.4000 | Buy Now |
DISTI #
296-33887-5-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2030 In Stock |
|
$0.3748 / $0.9300 | Buy Now |
DISTI #
595-SN74CBTS3384PW
|
Mouser Electronics | Digital Bus Switch ICs 10-Bit FET Bus Switch RoHS: Compliant | 608 |
|
$0.3680 / $0.9200 | Buy Now |
|
Rochester Electronics | SN74CBTS3384 10-Bit FET Bus Switch With Schottky Diode Clamping RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 24640 |
|
$0.3459 / $0.4069 | Buy Now |
Part Details for SN74CBTS3384PW
SN74CBTS3384PW CAD Models
SN74CBTS3384PW Part Data Attributes
|
SN74CBTS3384PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTS3384PW
Texas Instruments
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with Schottky diode clamping 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74CBTS3384PW
This table gives cross-reference parts and alternative options found for SN74CBTS3384PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTS3384PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBTS3384PW,118 | CBTS3384PW | NXP Semiconductors | SN74CBTS3384PW vs CBTS3384PW,118 |
CBTD3384PW,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us TSSOP2 24-Pin | Nexperia | SN74CBTS3384PW vs CBTD3384PW,112 |
SN74CBTS3384PWE4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | SN74CBTS3384PW vs SN74CBTS3384PWE4 |
FST3384MTCX | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Rochester Electronics LLC | SN74CBTS3384PW vs FST3384MTCX |
FST3384MTCX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | SN74CBTS3384PW vs FST3384MTCX_NL |
SN74CBTS3384PWLE | 10-Bit FET Bus Switch With Schottky Diode Clamping 24-TSSOP -40 to 85 | Texas Instruments | SN74CBTS3384PW vs SN74CBTS3384PWLE |
FSTU3384MTCX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | SN74CBTS3384PW vs FSTU3384MTCX |
SN74CBT3384CPWG4 | CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74CBTS3384PW vs SN74CBT3384CPWG4 |
935263696118 | Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | SN74CBTS3384PW vs 935263696118 |
935269077118 | IC CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74CBTS3384PW vs 935269077118 |