Logic
SN74CBTLVR16292DGGR
Texas Instruments
Description: CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56

Overview of SN74CBTLVR16292DGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74CBTLVR16292DGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CBTLVR16292DGGR by Texas Instruments

SN74CBTLVR16292DGGR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G56
Length
14 mm
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
Number of Functions
12
Number of Inputs
1
Number of Outputs
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
1.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. SN74CBTLVR16292DGGR
    Texas Instruments
    CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56
    VS

Alternate Parts for SN74CBTLVR16292DGGR

This table gives cross-reference parts and alternative options found for SN74CBTLVR16292DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLVR16292DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTLV162292DGVR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 Texas Instruments SN74CBTLVR16292DGGR vs SN74CBTLV162292DGVR
SN74CBTLVR16292GR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TSSOP-56 Texas Instruments SN74CBTLVR16292DGGR vs SN74CBTLVR16292GR
SN74CBTLVR16292VR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TVSOP-56 Texas Instruments SN74CBTLVR16292DGGR vs SN74CBTLVR16292VR
74CBTLV16292VRE4 CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, TVSOP-5 Texas Instruments SN74CBTLVR16292DGGR vs 74CBTLV16292VRE4
IDT74CBTLV3253PYG Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, SSOP-16 Integrated Device Technology Inc SN74CBTLVR16292DGGR vs IDT74CBTLV3253PYG
74CBTLV16292GRE4 CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 Texas Instruments SN74CBTLVR16292DGGR vs 74CBTLV16292GRE4
SN74CBTLV3253DWR CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN74CBTLVR16292DGGR vs SN74CBTLV3253DWR
IDT74CBTLV3253PYG Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16 Renesas Electronics Corporation SN74CBTLVR16292DGGR vs IDT74CBTLV3253PYG
SN74CBTLVR16292DGV CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 Texas Instruments SN74CBTLVR16292DGGR vs SN74CBTLVR16292DGV
PI3B16226B Multiplexer And Demux/Decoder, CBTLV/3B Series, 12-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO40, BQSOP-40 Pericom Semiconductor Corporation SN74CBTLVR16292DGGR vs PI3B16226B
Part Number Description Manufacturer Compare
SN74CBTLV3253DWR CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN74CBTLVR16292DGGR vs SN74CBTLV3253DWR
IDT74CBTLV3253PYG Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, SSOP-16 Integrated Device Technology Inc SN74CBTLVR16292DGGR vs IDT74CBTLV3253PYG
74CBTLV16292GRE4 CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 Texas Instruments SN74CBTLVR16292DGGR vs 74CBTLV16292GRE4
SN74CBTLV162292DLR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments SN74CBTLVR16292DGGR vs SN74CBTLV162292DLR
SN74CBTLV3253DRG4 CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Texas Instruments SN74CBTLVR16292DGGR vs SN74CBTLV3253DRG4
IDT74CBTLV3253QG8 Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, GREEN, QSOP-16 Integrated Device Technology Inc SN74CBTLVR16292DGGR vs IDT74CBTLV3253QG8
74CBTLV16292VRE4 CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, TVSOP-5 Texas Instruments SN74CBTLVR16292DGGR vs 74CBTLV16292VRE4
74CBTLV16292DLG4 CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74CBTLVR16292DGGR vs 74CBTLV16292DLG4
PI3B16234A Multiplexer And Demux/Decoder, CBTLV/3B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74CBTLVR16292DGGR vs PI3B16234A
SN74CBTLVR16292L IC CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, SSOP-56, Multiplexer/Demultiplexer Texas Instruments SN74CBTLVR16292DGGR vs SN74CBTLVR16292L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBTLVR16292DGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBTLVR16292DGGR by Texas Instruments

  • Please alert me when SN74CBTLVR16292DGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74CBTLVR16292DGGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBTLVR16292DGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74CBTLVR16292DGGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBTLVR16292DGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBTLVR16292DGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: