Part Details for SN74CBTLV3125NSRE4 by Texas Instruments
Overview of SN74CBTLV3125NSRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBTLV3125NSRE4
SN74CBTLV3125NSRE4 CAD Models
SN74CBTLV3125NSRE4 Part Data Attributes
|
SN74CBTLV3125NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3125NSRE4
Texas Instruments
CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74CBTLV3125NSRE4
This table gives cross-reference parts and alternative options found for SN74CBTLV3125NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3125NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74CBTLV3125PGG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 | SN74CBTLV3125NSRE4 vs IDT74CBTLV3125PGG8 |
74CBTLV3125RGYRG4 | Texas Instruments | Check for Price | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PQCC14, PLASTIC, QFN-14 | SN74CBTLV3125NSRE4 vs 74CBTLV3125RGYRG4 |
74CBTLV3125PGG8 | Renesas Electronics Corporation | $0.7155 | Low-Voltage Quadruple Bus Switch, TSSOP0/Reel | SN74CBTLV3125NSRE4 vs 74CBTLV3125PGG8 |
IDT74CBTLV3125PGG | Renesas Electronics Corporation | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14 | SN74CBTLV3125NSRE4 vs IDT74CBTLV3125PGG |
PI3B3125L | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.170 INCH, PLASTIC, TSSOP-14 | SN74CBTLV3125NSRE4 vs PI3B3125L |
SN74CBTLV3125PW | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85 | SN74CBTLV3125NSRE4 vs SN74CBTLV3125PW |
IDT74CBTLV3125PG | Integrated Device Technology Inc | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, TSSOP-14 | SN74CBTLV3125NSRE4 vs IDT74CBTLV3125PG |
SN74CBTLV3125DR | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-SOIC -40 to 85 | SN74CBTLV3125NSRE4 vs SN74CBTLV3125DR |
74CBTLV3125PGG | Integrated Device Technology Inc | Check for Price | TSSOP-14, Tube | SN74CBTLV3125NSRE4 vs 74CBTLV3125PGG |
IDT74CBTLV3125PGG | Integrated Device Technology Inc | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 | SN74CBTLV3125NSRE4 vs IDT74CBTLV3125PGG |