-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV3125DGVR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
108599 In Stock |
|
$0.3200 | Buy Now |
DISTI #
296-9112-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1637 In Stock |
|
$0.1831 / $0.7300 | Buy Now |
DISTI #
595-SNCBTLV3125DGVR
|
Mouser Electronics | Digital Bus Switch ICs Low Voltage Quad FET RoHS: Compliant | 555 |
|
$0.1830 / $0.7300 | Buy Now |
|
Bristol Electronics | 441 |
|
RFQ | ||
|
Bristol Electronics | 1851 |
|
RFQ | ||
|
Rochester Electronics | SN74CBTLV3125 4-Channel, 1:1 Switch with Power-Off Protection RoHS: Compliant Status: Active Min Qty: 1 | 108599 |
|
$0.2789 / $0.3281 | Buy Now |
|
Ameya Holding Limited | IC LV QUAD FET BUS SW 14-TVSOP | 53019 |
|
RFQ | |
|
Win Source Electronics | IC LV QUAD FET BUS SW 14-TVSOP | 16500 |
|
$0.1790 / $0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3125DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3125DGVR
Texas Instruments
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.6 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV3125DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3125DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3126DGVRE4 | Low-Voltage Quadruple FET Bus Switch 14-TVSOP -40 to 85 | Texas Instruments | SN74CBTLV3125DGVR vs 74CBTLV3126DGVRE4 |
74CBTLV3125DGVRE4 | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TVSOP-14 | Texas Instruments | SN74CBTLV3125DGVR vs 74CBTLV3125DGVRE4 |
74CBTLV3126DGVRG4 | CBTLV/3B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TVSOP-14 | Texas Instruments | SN74CBTLV3125DGVR vs 74CBTLV3126DGVRG4 |
74CBTLV3125DGVRG4 | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TVSOP-14 | Texas Instruments | SN74CBTLV3125DGVR vs 74CBTLV3125DGVRG4 |