-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV3125DBQR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
75180 In Stock |
|
$0.2000 | Buy Now |
DISTI #
296-9111-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2279 In Stock |
|
$0.1813 / $0.6100 | Buy Now |
DISTI #
595-SNCBTLV3125DBQR
|
Mouser Electronics | Digital Bus Switch ICs Low Voltage Quad FET RoHS: Compliant | 4285 |
|
$0.1680 / $0.4300 | Buy Now |
DISTI #
J56:1989_00098517
|
Arrow Electronics | Bus Switch 4-Element CMOS 4-IN 16-Pin SSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 5000 |
|
$0.1876 | Buy Now |
DISTI #
V72:2272_07335948
|
Arrow Electronics | Bus Switch 4-Element CMOS 4-IN 16-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2406 |
|
$0.1876 / $0.2470 | Buy Now |
DISTI #
65133959
|
Verical | Bus Switch 4-Element CMOS 4-IN 16-Pin SSOP T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2236 | Americas - 2406 |
|
$0.1876 | Buy Now |
|
Bristol Electronics | 1607 |
|
RFQ | ||
|
Bristol Electronics | 1538 |
|
RFQ | ||
|
Quest Components | IC,BUS SWITCH,CMOS,SSOP,16PIN,PLASTIC | 1788 |
|
$0.1686 / $0.4047 | Buy Now |
|
Quest Components | IC,BUS SWITCH,CMOS,SSOP,16PIN,PLASTIC | 1285 |
|
$0.8750 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3125DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3125DBQR
Texas Instruments
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV3125DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3125DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI3B3125QX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | SN74CBTLV3125DBQR vs PI3B3125QX |
IDT74CBTLV3125QG | Renesas Electronics Corporation | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO16 | SN74CBTLV3125DBQR vs IDT74CBTLV3125QG |
74CBTLV3125DBQRE4 | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 16-SSOP -40 to 85 | SN74CBTLV3125DBQR vs 74CBTLV3125DBQRE4 |
PI3C3125QE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137B/AB, QSOP-16 | SN74CBTLV3125DBQR vs PI3C3125QE |
PI3C3125Q | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, MO-137B/AB, QSOP-16 | SN74CBTLV3125DBQR vs PI3C3125Q |
74CBTLV3125QG8 | Renesas Electronics Corporation | Check for Price | Low-Voltage Quadruple Bus Switch, QSOP0/Reel | SN74CBTLV3125DBQR vs 74CBTLV3125QG8 |
74CBTLV3125Q | Integrated Device Technology Inc | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | SN74CBTLV3125DBQR vs 74CBTLV3125Q |
74CBTLV3125QG | Renesas Electronics Corporation | Check for Price | Low-Voltage Quadruple Bus Switch, QSOP97/Tube | SN74CBTLV3125DBQR vs 74CBTLV3125QG |
PI3B3125QEX | Diodes Incorporated | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | SN74CBTLV3125DBQR vs PI3B3125QEX |
PI3B3125QE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | SN74CBTLV3125DBQR vs PI3B3125QE |