Logic
SN74CBTK6800DBQR
Texas Instruments
Description: 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with active-clamp undershoot protection 24-SSOP -40 to 85

Overview of SN74CBTK6800DBQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74CBTK6800DBQR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74CBTK6800DBQR
Mouser Electronics Digital Bus Switch ICs 10bit FET RoHS: Compliant 2094
  • 1 $3.0000
  • 10 $2.6900
  • 100 $2.2000
  • 250 $2.0900
  • 500 $1.8800
  • 1,000 $1.5800
  • 2,500 $1.5000
  • 5,000 $1.4500
$1.4500 / $3.0000 Buy Now
Rochester Electronics SN74CBTK6800 10-Bit FET Bus Switch With Precharged Outputs and Active-Clamp Undershoot Circuit RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 1500
  • 1 $1.6400
  • 25 $1.6000
  • 100 $1.5400
  • 500 $1.4700
  • 1,000 $1.3900
$1.3900 / $1.6400 Buy Now

CAD Models for SN74CBTK6800DBQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CBTK6800DBQR by Texas Instruments

SN74CBTK6800DBQR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
PLASTIC, QSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
2
Number of Bits
10
Number of Functions
10
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.35 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74CBTK6800DBQR
    Texas Instruments
    5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with active-clamp undershoot protection 24-SSOP -40 to 85
    VS

Alternate Parts for SN74CBTK6800DBQR

This table gives cross-reference parts and alternative options found for SN74CBTK6800DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTK6800DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74CBTK6800DBQRE4 CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, QSOP-24 Texas Instruments SN74CBTK6800DBQR vs 74CBTK6800DBQRE4
Part Number Description Manufacturer Compare
74CBTK6800DBQRG4 CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments SN74CBTK6800DBQR vs 74CBTK6800DBQRG4
74CBTK6800DBQRE4 CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, QSOP-24 Texas Instruments SN74CBTK6800DBQR vs 74CBTK6800DBQRE4

Related Parts for SN74CBTK6800DBQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBTK6800DBQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBTK6800DBQR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBTK6800DBQR would you like to use for your alert(s)?
  • Please alert me when SN74CBTK6800DBQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBTK6800DBQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBTK6800DBQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBTK6800DBQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBTK6800DBQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBTK6800DBQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: