-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 2-channel bus switch with -2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CBTD3306CPWRG4
|
Mouser Electronics | Digital Bus Switch ICs Dual FETBus Switch RoHS: Compliant | 0 |
|
$0.1900 / $0.6400 | Order Now |
|
Rochester Electronics | SN74CBTD3306C Dual FET Bus Switch With Level Shifting and -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 | 55946 |
|
$0.1785 / $0.2100 | Buy Now |
|
Ameya Holding Limited | IC FET BUS SWITCH DUAL 8TSSOP | 123360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTD3306CPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTD3306CPWRG4
Texas Instruments
5-V, 1:1 (SPST), 2-channel bus switch with -2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN74CBTD3306CPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3306CPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTS3306PWRE4 | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74CBTD3306CPWRG4 vs SN74CBTS3306PWRE4 |
PI5C3306LX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, PLASTIC, TSSOP-8 | Pericom Semiconductor Corporation | SN74CBTD3306CPWRG4 vs PI5C3306LX |
FST3306MTC | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.40 MM, MO-153, TSSOP-8 | Rochester Electronics LLC | SN74CBTD3306CPWRG4 vs FST3306MTC |
FSTD3306MTC | 3306 SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-8 | Rochester Electronics LLC | SN74CBTD3306CPWRG4 vs FSTD3306MTC |
SN74CBTD3306CPWRE4 | Dual FET Bus Switch With Level Shifting and -2 V Undershoot Protection 8-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3306CPWRG4 vs SN74CBTD3306CPWRE4 |
SN74CBTS3306PWG4 | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74CBTD3306CPWRG4 vs SN74CBTS3306PWG4 |
935270498118 | Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 | Nexperia | SN74CBTD3306CPWRG4 vs 935270498118 |
CBTS3306PW,118 | CBTS3306PW | NXP Semiconductors | SN74CBTD3306CPWRG4 vs CBTS3306PW,118 |
SN74CBTD3306CPW | 5-V, 1:1 (SPST), 2-channel bus switch with -2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3306CPWRG4 vs SN74CBTD3306CPW |
FST3306MTC | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8, 4.40 MM, MO-153, TSSOP-8 | Fairchild Semiconductor Corporation | SN74CBTD3306CPWRG4 vs FST3306MTC |