Logic
SN74CBTD3306CPW
Texas Instruments
Description: 5-V, 1:1 (SPST), 2-channel bus switch with -2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85

Overview of SN74CBTD3306CPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74CBTD3306CPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74CBTD3306CPW-ND
DigiKey IC BUS SWITCH 1 X 1:1 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 119186
In Stock
  • 640 $0.4700
$0.4700 Buy Now
DISTI # 296-33876-5-ND
DigiKey IC BUS SWITCH 1 X 1:1 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 1605
In Stock
  • 1 $0.7400
  • 10 $0.6580
  • 25 $0.6244
  • 150 $0.5127
  • 300 $0.4793
  • 600 $0.4236
  • 1,050 $0.3925
$0.3925 / $0.7400 Buy Now
DISTI # 595-SN74CBTD3306CPW
Mouser Electronics Digital Bus Switch ICs Dual FET Bus Switch RoHS: Compliant 1728
  • 1 $0.7400
  • 10 $0.6250
  • 100 $0.4800
  • 600 $0.4230
  • 1,050 $0.3920
$0.3920 / $0.7400 Buy Now
Rochester Electronics SN74CBTD3306C Dual FET Bus Switch With Level Shifting and -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 119186
  • 1 $0.4740
  • 25 $0.4645
  • 100 $0.4456
  • 500 $0.4266
  • 1,000 $0.4029
$0.4029 / $0.4740 Buy Now
Ameya Holding Limited SN74CBTD3306CPW, CBT系列 总线开关, 1 x 1:1, 4.5 → 5.5 V电源, 8针 TSSOP封装 47650
RFQ

CAD Models for SN74CBTD3306CPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CBTD3306CPW by Texas Instruments

SN74CBTD3306CPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
1.5 mA
Prop. Delay@Nom-Sup
0.15 ns
Propagation Delay (tpd)
0.15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. SN74CBTD3306CPW
    Texas Instruments
    5-V, 1:1 (SPST), 2-channel bus switch with -2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85
    VS

Alternate Parts for SN74CBTD3306CPW

This table gives cross-reference parts and alternative options found for SN74CBTD3306CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3306CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTS3306PWRE4 CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments SN74CBTD3306CPW vs SN74CBTS3306PWRE4
PI5C3306LX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, PLASTIC, TSSOP-8 Pericom Semiconductor Corporation SN74CBTD3306CPW vs PI5C3306LX
FST3306MTC CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.40 MM, MO-153, TSSOP-8 Rochester Electronics LLC SN74CBTD3306CPW vs FST3306MTC
FSTD3306MTC 3306 SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-8 Rochester Electronics LLC SN74CBTD3306CPW vs FSTD3306MTC
SN74CBTD3306CPWRE4 Dual FET Bus Switch With Level Shifting and -2 V Undershoot Protection 8-TSSOP -40 to 85 Texas Instruments SN74CBTD3306CPW vs SN74CBTD3306CPWRE4
SN74CBTS3306PWG4 CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments SN74CBTD3306CPW vs SN74CBTS3306PWG4
935270498118 Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 Nexperia SN74CBTD3306CPW vs 935270498118
CBTS3306PW,118 CBTS3306PW NXP Semiconductors SN74CBTD3306CPW vs CBTS3306PW,118
FST3306MTC Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8, 4.40 MM, MO-153, TSSOP-8 Fairchild Semiconductor Corporation SN74CBTD3306CPW vs FST3306MTC
SN74CBTD3306CPWE4 CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments SN74CBTD3306CPW vs SN74CBTD3306CPWE4
Part Number Description Manufacturer Compare
PI5C3306CU Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 Pericom Semiconductor Corporation SN74CBTD3306CPW vs PI5C3306CU
CBTS3306PW,118 CBTS3306PW NXP Semiconductors SN74CBTD3306CPW vs CBTS3306PW,118
FST3306MTCX 2-Bit Low Power Bus Switch, 8LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2500/TAPE REEL Fairchild Semiconductor Corporation SN74CBTD3306CPW vs FST3306MTCX
CBT3306PW Bus Driver Nexperia SN74CBTD3306CPW vs CBT3306PW
FSTD3306MTCX 2-Bit Low Power Bus Switch with Level Shifting, 8LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2500/TAPE REEL Fairchild Semiconductor Corporation SN74CBTD3306CPW vs FSTD3306MTCX
PI5C3306CDUX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 Pericom Semiconductor Corporation SN74CBTD3306CPW vs PI5C3306CDUX
PI5C3306CUE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 Pericom Semiconductor Corporation SN74CBTD3306CPW vs PI5C3306CUE
FST3306MTCX_NL Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8, 4.40 MM, MO-153, TSSOP-8 Fairchild Semiconductor Corporation SN74CBTD3306CPW vs FST3306MTCX_NL
SN74CBTD3306DR 5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85 Texas Instruments SN74CBTD3306CPW vs SN74CBTD3306DR
SN74CBTS3306PW 5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85 Texas Instruments SN74CBTD3306CPW vs SN74CBTS3306PW

Related Parts for SN74CBTD3306CPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBTD3306CPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBTD3306CPW by Texas Instruments

  • Please alert me when SN74CBTD3306CPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74CBTD3306CPW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBTD3306CPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74CBTD3306CPW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBTD3306CPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBTD3306CPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: