Logic
SN74CBTD3306CDE4
Texas Instruments
Description: CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8

Overview of SN74CBTD3306CDE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74CBTD3306CDE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CBTD3306CDE4 by Texas Instruments

SN74CBTD3306CDE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
1
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74CBTD3306CDE4
    Texas Instruments
    CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8
    VS

Alternate Parts for SN74CBTD3306CDE4

This table gives cross-reference parts and alternative options found for SN74CBTD3306CDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3306CDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTD3306CDRG4 CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments SN74CBTD3306CDE4 vs SN74CBTD3306CDRG4
SN74CBTD3306CDG4 CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments SN74CBTD3306CDE4 vs SN74CBTD3306CDG4
SN74CBTD3306CD 5-V, 1:1 (SPST), 2-channel bus switch with -2-V undershoot protection and level shifting (active L) 8-SOIC -40 to 85 Texas Instruments SN74CBTD3306CDE4 vs SN74CBTD3306CD
SN74CBTD3306CDR 5-V, 1:1 (SPST), 2-channel bus switch with -2-V undershoot protection and level shifting (active L) 8-SOIC -40 to 85 Texas Instruments SN74CBTD3306CDE4 vs SN74CBTD3306CDR
Part Number Description Manufacturer Compare
SN74CBTD3306CDG4 CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments SN74CBTD3306CDE4 vs SN74CBTD3306CDG4
SN74CBTD3306CD 5-V, 1:1 (SPST), 2-channel bus switch with -2-V undershoot protection and level shifting (active L) 8-SOIC -40 to 85 Texas Instruments SN74CBTD3306CDE4 vs SN74CBTD3306CD
SN74CBTD3306CDRE4 Dual FET Bus Switch With Level Shifting and -2 V Undershoot Protection 8-SOIC -40 to 85 Texas Instruments SN74CBTD3306CDE4 vs SN74CBTD3306CDRE4
SN74CBTD3306CDRG4 CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments SN74CBTD3306CDE4 vs SN74CBTD3306CDRG4
SN74CBTD3306CDR 5-V, 1:1 (SPST), 2-channel bus switch with -2-V undershoot protection and level shifting (active L) 8-SOIC -40 to 85 Texas Instruments SN74CBTD3306CDE4 vs SN74CBTD3306CDR

Related Parts for SN74CBTD3306CDE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBTD3306CDE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBTD3306CDE4 by Texas Instruments

  • Please alert me when SN74CBTD3306CDE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74CBTD3306CDE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBTD3306CDE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74CBTD3306CDE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBTD3306CDE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBTD3306CDE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: