Logic
SN74CBT3861DGVRE4
Texas Instruments
Description: CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, TVSOP-24

Overview of SN74CBT3861DGVRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Automotive

CAD Models for SN74CBT3861DGVRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CBT3861DGVRE4 by Texas Instruments

SN74CBT3861DGVRE4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP24,.25,16
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.35 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74CBT3861DGVRE4
    Texas Instruments
    CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, TVSOP-24
    VS

Alternate Parts for SN74CBT3861DGVRE4

This table gives cross-reference parts and alternative options found for SN74CBT3861DGVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3861DGVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3861DGVR CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, TVSOP-24 Texas Instruments SN74CBT3861DGVRE4 vs SN74CBT3861DGVR
IDT74FST3861PG8 Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, TSSOP-24 Integrated Device Technology Inc SN74CBT3861DGVRE4 vs IDT74FST3861PG8
74FST3861DT CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 onsemi SN74CBT3861DGVRE4 vs 74FST3861DT
IDT74FST3861PG Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, TSSOP-24 Integrated Device Technology Inc SN74CBT3861DGVRE4 vs IDT74FST3861PG
74FST3861DTR2 IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24, Bus Driver/Transceiver onsemi SN74CBT3861DGVRE4 vs 74FST3861DTR2
SN74CBT3861PWR 5-V, 1:1 (SPST), 10-channel general-purpose analog switch 24-TSSOP -40 to 85 Texas Instruments SN74CBT3861DGVRE4 vs SN74CBT3861PWR
SN74CBT3861PWRE4 10-Bit FET Bus Switch 24-TSSOP -40 to 85 Texas Instruments SN74CBT3861DGVRE4 vs SN74CBT3861PWRE4
Part Number Description Manufacturer Compare
74FST3861DTR2 IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24, Bus Driver/Transceiver onsemi SN74CBT3861DGVRE4 vs 74FST3861DTR2
SN74CBT3861DGVR CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, TVSOP-24 Texas Instruments SN74CBT3861DGVRE4 vs SN74CBT3861DGVR
SN74CBT3861PWRE4 10-Bit FET Bus Switch 24-TSSOP -40 to 85 Texas Instruments SN74CBT3861DGVRE4 vs SN74CBT3861PWRE4
IDT74FST3861PG Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, TSSOP-24 Integrated Device Technology Inc SN74CBT3861DGVRE4 vs IDT74FST3861PG
IDT74FST3861PG8 Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, TSSOP-24 Integrated Device Technology Inc SN74CBT3861DGVRE4 vs IDT74FST3861PG8
SN74CBT3861PWR 5-V, 1:1 (SPST), 10-channel general-purpose analog switch 24-TSSOP -40 to 85 Texas Instruments SN74CBT3861DGVRE4 vs SN74CBT3861PWR
74FST3861DT CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 onsemi SN74CBT3861DGVRE4 vs 74FST3861DT

Related Parts for SN74CBT3861DGVRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBT3861DGVRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBT3861DGVRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBT3861DGVRE4 would you like to use for your alert(s)?
  • Please alert me when SN74CBT3861DGVRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBT3861DGVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBT3861DGVRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBT3861DGVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBT3861DGVRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBT3861DGVRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: