Logic
SN74CBT3383DWRE4
Texas Instruments
Description: CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24

Overview of SN74CBT3383DWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74CBT3383DWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CBT3383DWRE4 by Texas Instruments

SN74CBT3383DWRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
5
Number of Ports
4
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74CBT3383DWRE4
    Texas Instruments
    CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24
    VS

Alternate Parts for SN74CBT3383DWRE4

This table gives cross-reference parts and alternative options found for SN74CBT3383DWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3383DWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3383DWE4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74CBT3383DWRE4 vs SN74CBT3383DWE4
SN74CBT3383CDWRG4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74CBT3383DWRE4 vs SN74CBT3383CDWRG4
74FST3383DWR2 CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi SN74CBT3383DWRE4 vs 74FST3383DWR2
IDT74FST3383SO8 Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc SN74CBT3383DWRE4 vs IDT74FST3383SO8
FST3383WMX Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation SN74CBT3383DWRE4 vs FST3383WMX
PI5C3383SX Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation SN74CBT3383DWRE4 vs PI5C3383SX
SN74CBT3383CDWR 5-V, crosspoint/exchange, 10-channel FET bus switch with -2-V undershoot protection 24-SOIC -40 to 85 Texas Instruments SN74CBT3383DWRE4 vs SN74CBT3383CDWR
IDTQS3383SO Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc SN74CBT3383DWRE4 vs IDTQS3383SO
IDT74FST3383SO Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc SN74CBT3383DWRE4 vs IDT74FST3383SO
74FST3383DR2 IC CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver onsemi SN74CBT3383DWRE4 vs 74FST3383DR2
Part Number Description Manufacturer Compare
SN74CBT3383DWG4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74CBT3383DWRE4 vs SN74CBT3383DWG4
74FST3383DW IC CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver onsemi SN74CBT3383DWRE4 vs 74FST3383DW
IDTQS3L383SO8 Bus Exchanger, 2-Func, 5-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc SN74CBT3383DWRE4 vs IDTQS3L383SO8
SN74CBT3383DWE4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74CBT3383DWRE4 vs SN74CBT3383DWE4
QS3383SO Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc SN74CBT3383DWRE4 vs QS3383SO
SN74CBT3383CDWR 5-V, crosspoint/exchange, 10-channel FET bus switch with -2-V undershoot protection 24-SOIC -40 to 85 Texas Instruments SN74CBT3383DWRE4 vs SN74CBT3383CDWR
SN74CBT3383CDWE4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74CBT3383DWRE4 vs SN74CBT3383CDWE4
IDT74FST3383SO8 Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc SN74CBT3383DWRE4 vs IDT74FST3383SO8
74FST3383DW CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 Rochester Electronics LLC SN74CBT3383DWRE4 vs 74FST3383DW
PI5C3383SX Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation SN74CBT3383DWRE4 vs PI5C3383SX

Related Parts for SN74CBT3383DWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBT3383DWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBT3383DWRE4 by Texas Instruments

  • Please alert me when SN74CBT3383DWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74CBT3383DWRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBT3383DWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74CBT3383DWRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBT3383DWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBT3383DWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: