-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 4:1, 2-channel FET bus switch with -2-V undershoot protection 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1070
|
Newark | Logic, Mux/Demux Fet Dual, 16Soic, Logic Family/Base Number:74Cbt253, Logic Type:Fet Multiplexer/Demultiplexer, No. Of Channels:2Channels, Line Configuration:4:1, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBT3253CD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3300 / $1.8300 | Buy Now |
DISTI #
2156-SN74CBT3253CD-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24006 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-33866-5-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
466 In Stock |
|
$0.5345 / $1.2600 | Buy Now |
DISTI #
595-SN74CBT3253CD
|
Mouser Electronics | Multiplexer Switch ICs Dual 1-Of-4 FET Mltplxr/Demltplxr RoHS: Compliant | 190 |
|
$0.4720 / $0.8900 | Buy Now |
|
Rochester Electronics | SN74CBT3253C Dual 1-Of-4 FET Multiplexer/Demultiplexer with -2 V Undershoot-Protection RoHS: Compliant Status: Active Min Qty: 1 | 24006 |
|
$0.4686 / $0.5513 | Buy Now |
|
LCSC | 4.5V5.5V SOIC-16 Signal Switches Multiplexers Decoders ROHS | 7 |
|
$1.6977 / $1.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3253CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3253CD
Texas Instruments
5-V, 4:1, 2-channel FET bus switch with -2-V undershoot protection 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE MUX/DMUX SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |