-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''126-type pinout 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3126DBQR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 16SSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
44089 In Stock |
|
$0.3300 | Buy Now |
DISTI #
296-6417-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 16SSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2916 / $0.8700 | Buy Now |
DISTI #
595-SN74CBT3126DBQR
|
Mouser Electronics | Digital Bus Switch ICs Quad FET RoHS: Compliant | 586 |
|
$0.2910 / $0.8800 | Buy Now |
|
Bristol Electronics | 435 |
|
RFQ | ||
|
Quest Components | 1760 |
|
$0.2736 / $0.6840 | Buy Now | |
|
Quest Components | 348 |
|
$0.3420 / $0.6840 | Buy Now | |
|
Rochester Electronics | SN74CBT3126 Quadruple FET Bus Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 44089 |
|
$0.2864 / $0.3369 | Buy Now |
|
Ameya Holding Limited | IC QUAD FET BUS SW 16SSOP | 3481 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3126DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3126DBQR
Texas Instruments
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''126-type pinout 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE HIGH | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.006 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3126DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3126DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3126QEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | SN74CBT3126DBQR vs PI5C3126QEX |
74FST3126QS | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | onsemi | SN74CBT3126DBQR vs 74FST3126QS |
74FST3126QS | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | Rochester Electronics LLC | SN74CBT3126DBQR vs 74FST3126QS |
QS3126QG | QSOP-16, Tube | Integrated Device Technology Inc | SN74CBT3126DBQR vs QS3126QG |
QS3126Q | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | Integrated Device Technology Inc | SN74CBT3126DBQR vs QS3126Q |
IDTQS3126QG | Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | SN74CBT3126DBQR vs IDTQS3126QG |
IDTQS3126QG8 | Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | SN74CBT3126DBQR vs IDTQS3126QG8 |
IDTQS3126Q | Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | SN74CBT3126DBQR vs IDTQS3126Q |
PI5C3126QEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Diodes Incorporated | SN74CBT3126DBQR vs PI5C3126QEX |
QS3126QG8 | QSOP-16, Reel | Integrated Device Technology Inc | SN74CBT3126DBQR vs QS3126QG8 |