-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3125CPWR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
275500 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-SN74CBT3125CPWRCT-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2107 In Stock |
|
$0.2225 / $0.6700 | Buy Now |
DISTI #
595-SN74CBT3125CPWR
|
Mouser Electronics | Digital Bus Switch ICs Quadruple FET Bus Switch RoHS: Compliant | 1640 |
|
$0.2220 / $0.6700 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Rochester Electronics | SN74CBT3125C Quadruple FET Bus Switch with -2 V Undershoot-Protection RoHS: Compliant Status: Active Min Qty: 1 | 275500 |
|
$0.1785 / $0.2100 | Buy Now |
DISTI #
SN74CBT3125CPWR
|
IBS Electronics | 5-V, 1: 1 (SPST), 4-channel FET bus switch with 2-V undershoot protection 14-TSSOP -40 to 85 Min Qty: 101 Package Multiple: 1 | 0 |
|
$2.3500 | Buy Now |
|
LCSC | 4.5V5.5V TSSOP-14 Signal Switches Multiplexers Decoders ROHS | 36 |
|
$0.4037 / $0.4256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3125CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3125CPWR
Texas Instruments
5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3125CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3125CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3125PW,112 | CBT3125 - Quadruple FET bus switch TSSOP 14-Pin | NXP Semiconductors | SN74CBT3125CPWR vs CBT3125PW,112 |
935270670118 | Bus Driver | Nexperia | SN74CBT3125CPWR vs 935270670118 |
SN74CBT3125CPWRE4 | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85 | Texas Instruments | SN74CBT3125CPWR vs SN74CBT3125CPWRE4 |
935270670112 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | SN74CBT3125CPWR vs 935270670112 |
CBT3125PW | Bus Driver | Nexperia | SN74CBT3125CPWR vs CBT3125PW |
SN74CBT3125CPWRG4 | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85 | Texas Instruments | SN74CBT3125CPWR vs SN74CBT3125CPWRG4 |
CBT3125PW | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | SN74CBT3125CPWR vs CBT3125PW |
935270670118 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | SN74CBT3125CPWR vs 935270670118 |
CBT3125PW,118 | CBT3125 - Quadruple FET bus switch TSSOP 14-Pin | NXP Semiconductors | SN74CBT3125CPWR vs CBT3125PW,118 |