Part Details for SN74CB3T3125PWRG4 by Texas Instruments
Overview of SN74CB3T3125PWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CB3T3125PWRG4
SN74CB3T3125PWRG4 CAD Models
SN74CB3T3125PWRG4 Part Data Attributes
|
SN74CB3T3125PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3T3125PWRG4
Texas Instruments
3.3-V Low-Voltage Quadruple FET Bus Switch with 5-V Tolerant Level Shifter 14-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CB3T/3VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74CB3T3125PWRG4
This table gives cross-reference parts and alternative options found for SN74CB3T3125PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3T3125PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74CB3T3125PWE4 | Texas Instruments | Check for Price | CB3T/3VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | SN74CB3T3125PWRG4 vs SN74CB3T3125PWE4 |
SN74CB3T3125PWG4 | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with level shifter 14-TSSOP -40 to 85 | SN74CB3T3125PWRG4 vs SN74CB3T3125PWG4 |
SN74CB3T3125PWRE4 | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with level shifter 14-TSSOP -40 to 85 | SN74CB3T3125PWRG4 vs SN74CB3T3125PWRE4 |