Logic
SN74CB3Q3384DWR
Description: CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24

Overview of SN74CB3Q3384DWR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74CB3Q3384DWR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CB3Q3384DWR by Rochester Electronics LLC

SN74CB3Q3384DWR
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-24
Pin Count
24
Reach Compliance Code
unknown
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
COMMERCIAL
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74CB3Q3384DWR
    Rochester Electronics LLC
    CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24
    VS

Alternate Parts for SN74CB3Q3384DWR

This table gives cross-reference parts and alternative options found for SN74CB3Q3384DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q3384DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CB3Q3384DWR CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments SN74CB3Q3384DWR vs SN74CB3Q3384DWR
Part Number Description Manufacturer Compare
FSTU3125MTC CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153, TSSOP-14 Rochester Electronics LLC SN74CB3Q3384DWR vs FSTU3125MTC
74CBTLV3126BQ-Q100 CBTLV/3B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, QFN-14 NXP Semiconductors SN74CB3Q3384DWR vs 74CBTLV3126BQ-Q100
HD74HC240T Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TTP-20DA Hitachi Ltd SN74CB3Q3384DWR vs HD74HC240T
74CBTLV3125BQ CBTLV/3B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 NXP Semiconductors SN74CB3Q3384DWR vs 74CBTLV3125BQ
935241100112 LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 NXP Semiconductors SN74CB3Q3384DWR vs 935241100112
TC74AC125FN-ELP IC AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver Toshiba America Electronic Components SN74CB3Q3384DWR vs TC74AC125FN-ELP
74LVCH125ADB LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 NXP Semiconductors SN74CB3Q3384DWR vs 74LVCH125ADB
74LVX125MSCX LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ TYPE1, PLASTIC, SSOP-14 Texas Instruments SN74CB3Q3384DWR vs 74LVX125MSCX
74AC125SCX AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74CB3Q3384DWR vs 74AC125SCX
HD74AC125RP-EL Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN Hitachi Ltd SN74CB3Q3384DWR vs HD74AC125RP-EL

Related Parts for SN74CB3Q3384DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CB3Q3384DWR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CB3Q3384DWR by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74CB3Q3384DWR would you like to use for your alert(s)?
  • Please alert me when SN74CB3Q3384DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CB3Q3384DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CB3Q3384DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CB3Q3384DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CB3Q3384DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CB3Q3384DWR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: