Logic
SN74CB3Q16244DLR
Texas Instruments
Description: 10-pF on-state capacitance, 5-V, 1:1 (SPST), 16-channel FET bus switch with 4 control inputs 48-SSOP -40 to 85

Overview of SN74CB3Q16244DLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74CB3Q16244DLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74CB3Q16244DLR-ND
DigiKey IC BUS SWITCH 4 X 1:1 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 3466
In Stock
  • 171 $1.7600
$1.7600 Buy Now
DISTI # 296-19116-1-ND
DigiKey IC BUS SWITCH 4 X 1:1 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.5100
  • 1,000 $1.7764
  • 2,000 $1.7246
  • 3,000 $1.6986
  • 5,000 $1.6699
$1.6699 / $3.5100 Buy Now
DISTI # 595-SN74CB3Q16244DLR
Mouser Electronics Digital Bus Switch ICs 16-Bit FET Bus Switch RoHS: Compliant 546
  • 1 $3.2600
  • 10 $2.7800
  • 100 $2.4100
  • 250 $2.2900
  • 500 $2.0500
  • 1,000 $1.7100
  • 2,000 $1.6200
  • 5,000 $1.5600
$1.5600 / $3.2600 Buy Now
Rochester Electronics SN74CB3Q16244 16-Bit FET Bus Switch 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch RoHS: Compliant Status: Active Min Qty: 1 1000
  • 1 $1.7700
  • 25 $1.7400
  • 100 $1.6700
  • 500 $1.6000
  • 1,000 $1.5100
$1.5100 / $1.7700 Buy Now

CAD Models for SN74CB3Q16244DLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CB3Q16244DLR by Texas Instruments

SN74CB3Q16244DLR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
2 mA
Prop. Delay@Nom-Sup
0.3 ns
Propagation Delay (tpd)
0.3 ns
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. SN74CB3Q16244DLR
    Texas Instruments
    10-pF on-state capacitance, 5-V, 1:1 (SPST), 16-channel FET bus switch with 4 control inputs 48-SSOP -40 to 85
    VS

Alternate Parts for SN74CB3Q16244DLR

This table gives cross-reference parts and alternative options found for SN74CB3Q16244DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q16244DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CB3Q16244DL 10-pF on-state capacitance, 5-V, 1:1 (SPST), 16-channel FET bus switch with 4 control inputs 48-SSOP -40 to 85 Texas Instruments SN74CB3Q16244DLR vs SN74CB3Q16244DL
74CB3Q16244DLRG4 CB3Q/3VH/3C/2B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74CB3Q16244DLR vs 74CB3Q16244DLRG4
Part Number Description Manufacturer Compare
SN74CB3Q16244DLG4 CB3Q/3VH/3C/2B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74CB3Q16244DLR vs SN74CB3Q16244DLG4
SN74CB3Q16244DL 10-pF on-state capacitance, 5-V, 1:1 (SPST), 16-channel FET bus switch with 4 control inputs 48-SSOP -40 to 85 Texas Instruments SN74CB3Q16244DLR vs SN74CB3Q16244DL

Related Parts for SN74CB3Q16244DLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CB3Q16244DLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CB3Q16244DLR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CB3Q16244DLR would you like to use for your alert(s)?
  • Please alert me when SN74CB3Q16244DLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CB3Q16244DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CB3Q16244DLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CB3Q16244DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CB3Q16244DLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CB3Q16244DLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: