Logic
SN74BCT8373ADWG4
Texas Instruments
Description: BCT/FBT SERIES, 8-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24

Overview of SN74BCT8373ADWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74BCT8373ADWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74BCT8373ADWG4 by Texas Instruments

SN74BCT8373ADWG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
BCT/FBT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Logic IC Type
BOUNDARY SCAN BUS DRIVER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
52 mA
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74BCT8373ADWG4
    Texas Instruments
    BCT/FBT SERIES, 8-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24
    VS

Alternate Parts for SN74BCT8373ADWG4

This table gives cross-reference parts and alternative options found for SN74BCT8373ADWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT8373ADWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74BCT8373ADWE4 IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal D-Type Latches 24-SOIC 0 to 70 Texas Instruments SN74BCT8373ADWG4 vs SN74BCT8373ADWE4
SN74BCT8373ADW Boundary Scan Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, PLASTIC, SO-24 Rochester Electronics LLC SN74BCT8373ADWG4 vs SN74BCT8373ADW
SN74BCT8373ADWRE4 BCT/FBT SERIES, 8-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74BCT8373ADWG4 vs SN74BCT8373ADWRE4
SN74BCT8373DWR Scan Test Device With Octal D-Type Latches 24-SOIC 0 to 70 Texas Instruments SN74BCT8373ADWG4 vs SN74BCT8373DWR
SN74BCT8373ADWR BCT/FBT SERIES, 8-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Rochester Electronics LLC SN74BCT8373ADWG4 vs SN74BCT8373ADWR
SN74BCT8373ADW IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal D-Type Latches 24-SOIC 0 to 70 Texas Instruments SN74BCT8373ADWG4 vs SN74BCT8373ADW
Part Number Description Manufacturer Compare
SN74BCT8373ADWE4 IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal D-Type Latches 24-SOIC 0 to 70 Texas Instruments SN74BCT8373ADWG4 vs SN74BCT8373ADWE4
SNJ54BCT8373AJT Scan Test Devices With Octal D-type Latches 24-CDIP -55 to 125 Texas Instruments SN74BCT8373ADWG4 vs SNJ54BCT8373AJT
5962-9172501MLX BCT/FBT SERIES, 8-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN74BCT8373ADWG4 vs 5962-9172501MLX
SN74BCT8373NT Scan Test Device With Octal D-Type Latches 24-PDIP 0 to 70 Texas Instruments SN74BCT8373ADWG4 vs SN74BCT8373NT
SN74BCT8373ADWR BCT/FBT SERIES, 8-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Rochester Electronics LLC SN74BCT8373ADWG4 vs SN74BCT8373ADWR
5962-9172501M3A Boundary Scan Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC28, CERAMIC, LCC-28 Defense Logistics Agency SN74BCT8373ADWG4 vs 5962-9172501M3A
SN74BCT8373DWR Scan Test Device With Octal D-Type Latches 24-SOIC 0 to 70 Texas Instruments SN74BCT8373ADWG4 vs SN74BCT8373DWR
SNJ54BCT8373JT BCT/FBT SERIES, 8-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN74BCT8373ADWG4 vs SNJ54BCT8373JT
5962-9172501MLA Scan Test Devices With Octal D-type Latches 24-CDIP -55 to 125 Texas Instruments SN74BCT8373ADWG4 vs 5962-9172501MLA
SN74BCT8373ADW Boundary Scan Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, PLASTIC, SO-24 Rochester Electronics LLC SN74BCT8373ADWG4 vs SN74BCT8373ADW

Related Parts for SN74BCT8373ADWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74BCT8373ADWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74BCT8373ADWG4 by Texas Instruments

  • Please alert me when SN74BCT8373ADWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74BCT8373ADWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74BCT8373ADWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74BCT8373ADWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74BCT8373ADWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74BCT8373ADWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: