Part Details for SN74BCT29863BDWR by Texas Instruments
Overview of SN74BCT29863BDWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74BCT29863BDWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$1.8500 / $2.1700 | Buy Now |
Part Details for SN74BCT29863BDWR
SN74BCT29863BDWR CAD Models
SN74BCT29863BDWR Part Data Attributes
|
SN74BCT29863BDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT29863BDWR
Texas Instruments
BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74BCT29863BDWR
This table gives cross-reference parts and alternative options found for SN74BCT29863BDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT29863BDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT29863BDW | 9-Bit Bus Transceivers 24-SOIC 0 to 70 | Texas Instruments | SN74BCT29863BDWR vs SN74BCT29863BDW |
SN74BCT29863ADW-00 | BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74BCT29863BDWR vs SN74BCT29863ADW-00 |
SN74BCT29863DW | IC,BUS TRANSCEIVER,SINGLE,9-BIT,BICMOS-TTL,SOP,24PIN,PLASTIC | Texas Instruments | SN74BCT29863BDWR vs SN74BCT29863DW |
SN74BCT29863BDWRE4 | BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT29863BDWR vs SN74BCT29863BDWRE4 |
SN74BCT29863ADW | IC,BUS TRANSCEIVER,SINGLE,9-BIT,BICMOS-TTL,SOP,24PIN,PLASTIC | Texas Instruments | SN74BCT29863BDWR vs SN74BCT29863ADW |
SN74BCT29863BDWG4 | BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT29863BDWR vs SN74BCT29863BDWG4 |