Part Details for SN74BCT2827NT by Rochester Electronics LLC
Overview of SN74BCT2827NT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN74BCT2827NT
SN74BCT2827NT CAD Models
SN74BCT2827NT Part Data Attributes
|
SN74BCT2827NT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74BCT2827NT
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER |
Alternate Parts for SN74BCT2827NT
This table gives cross-reference parts and alternative options found for SN74BCT2827NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT2827NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54BCT2827BJT | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74BCT2827NT vs SN54BCT2827BJT |
IDT74FBT2827AP | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | SN74BCT2827NT vs IDT74FBT2827AP |
SN54BCT2827CJT | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74BCT2827NT vs SN54BCT2827CJT |
SN74BCT2827CNTE4 | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | SN74BCT2827NT vs SN74BCT2827CNTE4 |
SN74BCT2827NT3 | Bus Driver, | Rochester Electronics LLC | SN74BCT2827NT vs SN74BCT2827NT3 |
IDT74FBT2827BP | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | SN74BCT2827NT vs IDT74FBT2827BP |
IDT54FBT2827ADB | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | SN74BCT2827NT vs IDT54FBT2827ADB |
IDT74FBT2827AD | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | SN74BCT2827NT vs IDT74FBT2827AD |
IDT74FBT2827BD | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | SN74BCT2827NT vs IDT74FBT2827BD |
SNJ54BCT2827CJT | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74BCT2827NT vs SNJ54BCT2827CJT |