SN74BCT245DBRE4
Description: Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SSOP-20

Overview of SN74BCT245DBRE4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for SN74BCT245DBRE4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74BCT245DBRE4 by Rochester Electronics LLC

SN74BCT245DBRE4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL; IOL = 24MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A
Family
BCT/FBT
JESD-30 Code
R-PDSO-G20
Length
7.2 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
7 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. SN74BCT245DBRE4
    Rochester Electronics LLC
    Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SSOP-20
    VS

Alternate Parts for SN74BCT245DBRE4

This table gives cross-reference parts and alternative options found for SN74BCT245DBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT245DBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74BCT245DBRG4 BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74BCT245DBRE4 vs SN74BCT245DBRG4
SN74BCT245DBLE Octal Bus Transceivers 20-SSOP 0 to 70 Texas Instruments SN74BCT245DBRE4 vs SN74BCT245DBLE
Part Number Description Manufacturer Compare
HD74BC245AFPEL-E BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation SN74BCT245DBRE4 vs HD74BC245AFPEL-E
SN74BCT245DBLE Octal Bus Transceivers 20-SSOP 0 to 70 Texas Instruments SN74BCT245DBRE4 vs SN74BCT245DBLE
54BCT245RPFI Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation SN74BCT245DBRE4 vs 54BCT245RPFI
SN54BCT245WR BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SN74BCT245DBRE4 vs SN54BCT245WR
5962-9051401M2X BCT/FBT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, PLASTIC, LCC-20 Texas Instruments SN74BCT245DBRE4 vs 5962-9051401M2X
SN74BCT245NSR Octal Bus Transceivers 20-SO 0 to 70 Texas Instruments SN74BCT245DBRE4 vs SN74BCT245NSR
SN64BCT245NSR IC BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20, Bus Driver/Transceiver Texas Instruments SN74BCT245DBRE4 vs SN64BCT245NSR
HD74BC245ARP Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DB Hitachi Ltd SN74BCT245DBRE4 vs HD74BC245ARP
SN64BCT245DW BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC SN74BCT245DBRE4 vs SN64BCT245DW
SN54BCT245FK-00 BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN74BCT245DBRE4 vs SN54BCT245FK-00

Related Parts for SN74BCT245DBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74BCT245DBRE4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74BCT245DBRE4 by Rochester Electronics LLC

  • Please alert me when SN74BCT245DBRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74BCT245DBRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74BCT245DBRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74BCT245DBRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74BCT245DBRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74BCT245DBRE4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: