Part Details for SN74AVCH16820DGVR by Texas Instruments
Overview of SN74AVCH16820DGVR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AVCH16820DGVR
SN74AVCH16820DGVR CAD Models
SN74AVCH16820DGVR Part Data Attributes
|
SN74AVCH16820DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVCH16820DGVR
Texas Instruments
AVC SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP56,.25,16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
Length | 11.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for SN74AVCH16820DGVR
This table gives cross-reference parts and alternative options found for SN74AVCH16820DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCH16820DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74AVC+16820AKX | Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, PDSO56, 0.173 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74AVCH16820DGVR vs PI74AVC+16820AKX |
PI74AVC+16820AKE | Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74AVCH16820DGVR vs PI74AVC+16820AKE |
PI74AVC+16820AKEX | Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, PDSO56, 0.173 INCH, GREEN, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74AVCH16820DGVR vs PI74AVC+16820AKEX |
PI74AVC+16820AKE | Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TSSOP-56 | Diodes Incorporated | SN74AVCH16820DGVR vs PI74AVC+16820AKE |
PI74AVC+16820K | Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74AVCH16820DGVR vs PI74AVC+16820K |
PI74AVC+16820AK | Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74AVCH16820DGVR vs PI74AVC+16820AK |