Part Details for SN74AVCBH324245KR by Texas Instruments
Overview of SN74AVCBH324245KR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AVCBH324245KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, AVC Series, 4-Func, 8-Bit, True Output, PBGA96 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 86451 |
|
$2.7400 / $3.2200 | Buy Now |
|
Chip1Cloud | IC BUS TRANSCVR 32BIT 96LFBGA | 2000 |
|
RFQ |
Part Details for SN74AVCBH324245KR
SN74AVCBH324245KR CAD Models
SN74AVCBH324245KR Part Data Attributes
|
SN74AVCBH324245KR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVCBH324245KR
Texas Instruments
AVC SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, PLASTIC, LFBGA-96
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 6.8 ns | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.5 mm |
Alternate Parts for SN74AVCBH324245KR
This table gives cross-reference parts and alternative options found for SN74AVCBH324245KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCBH324245KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC16722DGG | AVC SERIES, 22-BIT DRIVER, TRUE OUTPUT, PDSO64, TSSOP-64 | Texas Instruments | SN74AVCBH324245KR vs SN74AVC16722DGG |
74AVC16722DGGRG4 | AVC SERIES, 22-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN74AVCBH324245KR vs 74AVC16722DGGRG4 |
74AVCB324245ZKER | 32-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS 96-LFBGA -40 to 85 | Texas Instruments | SN74AVCBH324245KR vs 74AVCB324245ZKER |
74AVCBH324245ZKER | 32-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74AVCBH324245KR vs 74AVCBH324245ZKER |
SN74AVCB324245KR | 32-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS 96-LFBGA -40 to 85 | Texas Instruments | SN74AVCBH324245KR vs SN74AVCB324245KR |
SN74AVC16722DGGR | 22-Bit Flip-Flop With 3-State Outputs 64-TSSOP -40 to 85 | Texas Instruments | SN74AVCBH324245KR vs SN74AVC16722DGGR |
SN74AVCH16831DBBR | AVC SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80 | Texas Instruments | SN74AVCBH324245KR vs SN74AVCH16831DBBR |
SN74AVC16831DBBR | AVC SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 | Texas Instruments | SN74AVCBH324245KR vs SN74AVC16831DBBR |
SN74AVCBH164245VR | 16-Bit Dual-Supply Bus Xcvr w/ Config. Voltage Xlation and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74AVCBH324245KR vs SN74AVCBH164245VR |