-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5387
|
Newark | Ic, Transceiver, 16Bit, Smd, No. Of Inputs:2, Output Current:12Ma, Propagation Delay:7.6Ns, No. Of Pins:48Pins, Logic Case Style:Tvsop, Supply Voltage Min:1.4V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVCB164245VR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1114 |
|
$3.1700 / $4.1100 | Buy Now |
DISTI #
296-15550-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 48TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3666 In Stock |
|
$1.7382 / $3.4600 | Buy Now |
DISTI #
595-SN74AVCB164245VR
|
Mouser Electronics | Translation - Voltage Levels 16-Bit Dual-Supply Bus Transceiver RoHS: Compliant | 3572 |
|
$1.6500 / $2.6600 | Buy Now |
DISTI #
V72:2272_07335245
|
Arrow Electronics | Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1836 Container: Cut Strips | Americas - 623 |
|
$1.5300 / $2.0200 | Buy Now |
DISTI #
31665231
|
Verical | Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1836 | Americas - 623 |
|
$1.5300 / $2.0200 | Buy Now |
|
Bristol Electronics | 681 |
|
RFQ | ||
|
Quest Components | AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | 544 |
|
$2.0666 / $3.7575 | Buy Now |
|
Ameya Holding Limited | SN74AVCB164245VR, 双 16位 非反相 总线收发器, 48针 TVSOP封装 | 41613 |
|
RFQ | |
|
Chip1Cloud | Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R / IC BUS TRANSCVR 16BIT 48TVSOP | 34010 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVCB164245VR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVCB164245VR
Texas Instruments
16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 6.8 ns | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AVCB164245VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCB164245VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74AVC164245KX | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74AVCB164245VR vs PI74AVC164245KX |
PI74AVC164245AK | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74AVCB164245VR vs PI74AVC164245AK |
74AVCBH164245VRG4 | 16-Bit Dual-Supply Bus Xcvr w/ Config. Voltage Xlation and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74AVCB164245VR vs 74AVCBH164245VRG4 |
74AVCB164245VRE4 | 16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74AVCB164245VR vs 74AVCB164245VRE4 |
SN74AVCBH164245VR | 16-Bit Dual-Supply Bus Xcvr w/ Config. Voltage Xlation and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74AVCB164245VR vs SN74AVCBH164245VR |
PI74AVC164245K | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74AVCB164245VR vs PI74AVC164245K |
PI74AVC164245KE | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, GREEN, PLASTIC, MO-153CD, TVSOP-48 | Pericom Semiconductor Corporation | SN74AVCB164245VR vs PI74AVC164245KE |
PI74AVC164245LAKE | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, GREEN, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74AVCB164245VR vs PI74AVC164245LAKE |
PI74AVC164245LAK | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74AVCB164245VR vs PI74AVC164245LAK |
PI74AVC164245AKEX | Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74AVCB164245VR vs PI74AVC164245AKEX |