Logic
SN74AVC4T245PWTE4
Texas Instruments
Description: Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85

Overview of SN74AVC4T245PWTE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AVC4T245PWTE4 Texas Instruments 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 16-TSSOP -40 to 85

Price & Stock for SN74AVC4T245PWTE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74AVC4T245PWTE
Mouser Electronics Translation - Voltage Levels Low-Power Portable Aud Converter RoHS: Compliant 214
  • 1 $1.4900
  • 10 $1.3400
  • 100 $1.1300
  • 250 $0.8960
  • 500 $0.8830
  • 1,000 $0.7320
  • 2,500 $0.6810
  • 5,000 $0.6560
  • 10,000 $0.6310
$0.6310 / $1.4900 Buy Now
Ameya Holding Limited IC BUS TRANSCVR 4BIT 16TSSOP 7754
RFQ
Win Source Electronics IC TRANSLATION TXRX 3.6V 16TSSOP / Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP 470434
  • 235 $0.2170
  • 565 $0.1780
  • 870 $0.1730
  • 1,200 $0.1670
  • 1,545 $0.1620
  • 2,070 $0.1450
$0.1450 / $0.2170 Buy Now

CAD Models for SN74AVC4T245PWTE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AVC4T245PWTE4 by Texas Instruments

SN74AVC4T245PWTE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TWO SEPARATE CONFIGURABLE POWER-SUPPLY FOR PORT A AND PORT B
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
AVC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
15 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.016 mA
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74AVC4T245PWTE4
    Texas Instruments
    Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
    VS

Alternate Parts for SN74AVC4T245PWTE4

This table gives cross-reference parts and alternative options found for SN74AVC4T245PWTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC4T245PWTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AVC4T245PWRG4 Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 Texas Instruments SN74AVC4T245PWTE4 vs SN74AVC4T245PWRG4
74AVC4T245PW Bus Transceiver Nexperia SN74AVC4T245PWTE4 vs 74AVC4T245PW
SN74AXCH4T245PWR 4-bit dual-supply bus transceiver 16-TSSOP -40 to 125 Texas Instruments SN74AVC4T245PWTE4 vs SN74AXCH4T245PWR
SN74AXC4T245PWR 4-bit dual-supply bus transceiver 16-TSSOP -40 to 125 Texas Instruments SN74AVC4T245PWTE4 vs SN74AXC4T245PWR
74AVC4T245PW,118 74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP 16-Pin Nexperia SN74AVC4T245PWTE4 vs 74AVC4T245PW,118
SN74AVC4T245PW Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 Texas Instruments SN74AVC4T245PWTE4 vs SN74AVC4T245PW
74AVC4T245PW,112 74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP 16-Pin Nexperia SN74AVC4T245PWTE4 vs 74AVC4T245PW,112
74AVC4T245PW-Q100 Bus Transceiver Nexperia SN74AVC4T245PWTE4 vs 74AVC4T245PW-Q100
SN74AVC4T245PWRE4 Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 Texas Instruments SN74AVC4T245PWTE4 vs SN74AVC4T245PWRE4
935284588112 Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO16 Nexperia SN74AVC4T245PWTE4 vs 935284588112
Part Number Description Manufacturer Compare
935284588112 Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO16 Nexperia SN74AVC4T245PWTE4 vs 935284588112
SN74AVC4T245D Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85 Texas Instruments SN74AVC4T245PWTE4 vs SN74AVC4T245D
SN74AVC4T245PW Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 Texas Instruments SN74AVC4T245PWTE4 vs SN74AVC4T245PW
74AVC4T245PW-Q100 Bus Transceiver Nexperia SN74AVC4T245PWTE4 vs 74AVC4T245PW-Q100
SN74AVC4T245DE4 AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74AVC4T245PWTE4 vs SN74AVC4T245DE4
SN74AVC4T245PWRG4 Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 Texas Instruments SN74AVC4T245PWTE4 vs SN74AVC4T245PWRG4
SN74AVC4T245DTG4 AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74AVC4T245PWTE4 vs SN74AVC4T245DTG4
SN74AXC4T245PWR 4-bit dual-supply bus transceiver 16-TSSOP -40 to 125 Texas Instruments SN74AVC4T245PWTE4 vs SN74AXC4T245PWR
SN74AVC4T245PWRE4 Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 Texas Instruments SN74AVC4T245PWTE4 vs SN74AVC4T245PWRE4
74AVC4T245PW,118 74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP 16-Pin Nexperia SN74AVC4T245PWTE4 vs 74AVC4T245PW,118

Related Parts for SN74AVC4T245PWTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AVC4T245PWTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AVC4T245PWTE4 by Texas Instruments

  • Please alert me when SN74AVC4T245PWTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AVC4T245PWTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AVC4T245PWTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AVC4T245PWTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AVC4T245PWTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AVC4T245PWTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: