Logic
SN74AVC2T45YZPR
Texas Instruments
Description: Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs</p 8-DSBGA -40 to 85

Overview of SN74AVC2T45YZPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AVC2T45YZPR Texas Instruments Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-DSBGA -40 to 85

Price & Stock for SN74AVC2T45YZPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9263
Newark Dualbit Bus Transceiver, 74Avc2T45, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC2T45YZPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.1900
  • 10 $1.1400
  • 25 $1.0800
  • 50 $1.0300
  • 100 $0.9890
  • 250 $0.9570
  • 500 $0.9340
  • 1,000 $0.9190
$0.9190 / $1.1900 Buy Now
DISTI # 2156-SN74AVC2T45YZPR-ND
DigiKey IC TRANSLTR BIDIRECTIONAL 8DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 839051
In Stock
  • 650 $0.4600
$0.4600 Buy Now
DISTI # 296-17858-1-ND
DigiKey IC TRANSLTR BIDIRECTIONAL 8DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6878
In Stock
  • 1 $0.9100
  • 10 $0.6300
  • 25 $0.5596
  • 100 $0.4820
  • 250 $0.4449
  • 500 $0.4226
  • 1,000 $0.4041
  • 3,000 $0.3814
  • 6,000 $0.3703
  • 9,000 $0.3647
  • 15,000 $0.3585
  • 21,000 $0.3549
$0.3549 / $0.9100 Buy Now
DISTI # 595-SN74AVC2T45YZPR
Mouser Electronics Translation - Voltage Levels 2-BIT DUAL BUS TRANSCEIVER RoHS: Compliant 4113
  • 1 $0.8400
  • 10 $0.7060
  • 100 $0.5470
  • 500 $0.4810
  • 1,000 $0.3640
  • 3,000 $0.3550
  • 6,000 $0.3410
  • 9,000 $0.3260
  • 24,000 $0.3160
$0.3160 / $0.8400 Buy Now
DISTI # V72:2272_07335190
Arrow Electronics Voltage Level Translator 2-CH Bidirectional 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2326 Container: Cut Strips Americas - 2123
  • 1 $0.7517
  • 10 $0.6419
  • 25 $0.6360
  • 100 $0.5165
  • 250 $0.5053
  • 500 $0.4455
  • 1,000 $0.2949
$0.2949 / $0.7517 Buy Now
Bristol Electronics   1000
RFQ
Quest Components AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, BGA8 10070
  • 1 $1.0990
  • 1,821 $0.3847
  • 3,901 $0.3297
$0.3297 / $1.0990 Buy Now
Quest Components AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, BGA8 1943
  • 1 $1.0740
  • 373 $0.4296
  • 1,863 $0.3759
$0.3759 / $1.0740 Buy Now
Rochester Electronics SN74AVC2T45 - Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 839051
  • 1 $0.4662
  • 25 $0.4569
  • 100 $0.4382
  • 500 $0.4196
  • 1,000 $0.3963
$0.3963 / $0.4662 Buy Now
Ameya Holding Limited IC BUS TRANSCVR TRI-ST 2B 8DSBGA 12982159
RFQ
DISTI # SMC-SN74AVC2T45YZPR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 192
RFQ
DISTI # C1S746200607185
Chip1Stop Voltage Level Translator 8-Pin DSBGA T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2700
  • 5 $0.6910
  • 10 $0.5900
  • 50 $0.5850
  • 100 $0.4750
  • 200 $0.4540
  • 500 $0.4110
  • 1,000 $0.3150
$0.3150 / $0.6910 Buy Now
DISTI # C1S746202064384
Chip1Stop Voltage Level Translator 8-Pin DSBGA T/R RoHS: Compliant pbFree: Yes 2123
  • 10 $0.6419
  • 25 $0.6360
  • 100 $0.5165
  • 250 $0.5053
  • 500 $0.4455
  • 1,000 $0.2950
$0.2950 / $0.6419 Buy Now
LCSC 1.2V3.6V 1 2 1.2V3.6V 500Mbps DSBGA-8 Translators Level Shifters ROHS 20
  • 1 $0.5984
  • 10 $0.5843
  • 30 $0.5748
  • 100 $0.5670
$0.5670 / $0.5984 Buy Now
Win Source Electronics IC BUS TRANSCVR TRI-ST 2B 8DSBGA 122400
  • 105 $0.4810
  • 255 $0.3950
  • 395 $0.3820
  • 545 $0.3700
  • 700 $0.3580
  • 935 $0.3210
$0.3210 / $0.4810 Buy Now

CAD Models for SN74AVC2T45YZPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AVC2T45YZPR by Texas Instruments

SN74AVC2T45YZPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
GREEN, DSBGA-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TWO SEPARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
AVC
JESD-30 Code
R-XBGA-B8
JESD-609 Code
e1
Length
1.9 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA8,2X4,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
5.4 ns
Propagation Delay (tpd)
5.4 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
0.9 mm
Want to compare parts?
  1. SN74AVC2T45YZPR
    Texas Instruments
    Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs</p 8-DSBGA -40 to 85
    VS

Alternate Parts for SN74AVC2T45YZPR

This table gives cross-reference parts and alternative options found for SN74AVC2T45YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC2T45YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AXCH2T45DTMR 2-bit 0.65V to 3.6V AXC dual-supply bus transciever with bus-hold 8-X2SON -40 to 125 Texas Instruments SN74AVC2T45YZPR vs SN74AXCH2T45DTMR
SN74AVC2T45DCTTE4 AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 Texas Instruments SN74AVC2T45YZPR vs SN74AVC2T45DCTTE4
SN74AVC2T45DCUTG4 Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs

Texas Instruments SN74AVC2T45YZPR vs SN74AVC2T45DCUTG4
SN74AXC2T45DTMR Dual-bit dual-supply bus transceiver with configurable voltage translation 8-X2SON -40 to 125 Texas Instruments SN74AVC2T45YZPR vs SN74AXC2T45DTMR
74AVCH2T45DCUTE4 AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments SN74AVC2T45YZPR vs 74AVCH2T45DCUTE4
74AVCH2T45DC IC AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Bus Driver/Transceiver NXP Semiconductors SN74AVC2T45YZPR vs 74AVCH2T45DC
935300361125 Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8 Nexperia SN74AVC2T45YZPR vs 935300361125
SN74AVCH2T45YEPR AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PBGA8, DSBGA-8 Texas Instruments SN74AVC2T45YZPR vs SN74AVCH2T45YEPR
74AVC2T45GD IC AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, SON-8, Bus Driver/Transceiver NXP Semiconductors SN74AVC2T45YZPR vs 74AVC2T45GD
74AVCH2T45DC,125 74AVCH2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state SSOP 8-Pin NXP Semiconductors SN74AVC2T45YZPR vs 74AVCH2T45DC,125

Related Parts for SN74AVC2T45YZPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AVC2T45YZPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AVC2T45YZPR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AVC2T45YZPR would you like to use for your alert(s)?
  • Please alert me when SN74AVC2T45YZPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AVC2T45YZPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AVC2T45YZPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AVC2T45YZPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AVC2T45YZPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AVC2T45YZPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: