Part Details for SN74AVC1T45YEPR by Texas Instruments
Overview of SN74AVC1T45YEPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Energy and Power Systems
Renewable Energy
Communication and Networking
Automotive
Price & Stock for SN74AVC1T45YEPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AVC1T45 - Dual-supply voltage level translator/transceiver, 3-state ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for SN74AVC1T45YEPR
SN74AVC1T45YEPR CAD Models
SN74AVC1T45YEPR Part Data Attributes
|
SN74AVC1T45YEPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC1T45YEPR
Texas Instruments
AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PBGA6, DSBGA-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.4 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.6 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
Alternate Parts for SN74AVC1T45YEPR
This table gives cross-reference parts and alternative options found for SN74AVC1T45YEPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC1T45YEPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVCH1T45YZPR | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-DSBGA -40 to 85 | Texas Instruments | SN74AVC1T45YEPR vs SN74AVCH1T45YZPR |
SN74AVCH1T45YEPR | AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, BGA6, DSBGA-6 | Texas Instruments | SN74AVC1T45YEPR vs SN74AVCH1T45YEPR |
SN74AVC1T45YEPR | AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PBGA6, DSBGA-6 | Rochester Electronics LLC | SN74AVC1T45YEPR vs SN74AVC1T45YEPR |
SN74AVCH1T45YZPR | AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, BGA6, GREEN, DSBGA-6 | Rochester Electronics LLC | SN74AVC1T45YEPR vs SN74AVCH1T45YZPR |
SN74AVC1T45YZPR | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-DSBGA -40 to 85 | Texas Instruments | SN74AVC1T45YEPR vs SN74AVC1T45YZPR |