There are no models available for this part yet.
Overview of SN74AUP3G17RSER by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SN74AUP3G17RSER by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP3G17RSER-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8UQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
71186 In Stock |
|
$0.2400 | Buy Now | |
DISTI #
296-27502-1-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1772 In Stock |
|
$0.2219 / $0.6600 | Buy Now | |
DISTI #
595-SN74AUP3G17RSER
|
Mouser Electronics | Buffers & Line Drivers Lo-Pwr Trpl Schmitt- Trigger Buffer RoHS: Compliant | 5938 |
|
$0.2070 / $0.6600 | Buy Now | |
Rochester Electronics | SN74AUP3G17 Low-Power Triple Schmitt-Trigger Buffer RoHS: Compliant Status: Active Min Qty: 1 | 71186 |
|
$0.2033 / $0.2392 | Buy Now | ||
Ameya Holding Limited | IC BUFFER SCHMITT TRIG 8UQFN | 125066 |
|
RFQ |
CAD Models for SN74AUP3G17RSER by Texas Instruments
Part Data Attributes for SN74AUP3G17RSER by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
QFN-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Family
|
AUP/ULP/V
|
JESD-30 Code
|
S-XQCC-N8
|
JESD-609 Code
|
e4
|
Length
|
1.5 mm
|
Load Capacitance (CL)
|
30 pF
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Inputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC8,.06SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
0.0009 mA
|
Prop. Delay@Nom-Sup
|
19.8 ns
|
Propagation Delay (tpd)
|
19.8 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
YES
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
0.8 V
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.5 mm
|
Alternate Parts for SN74AUP3G17RSER
This table gives cross-reference parts and alternative options found for SN74AUP3G17RSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP3G17RSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP3G17DCUR | 3-ch, 0.8-V to 3.6-V low power buffers with Schmitt-Trigger inputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AUP3G17RSER vs SN74AUP3G17DCUR |
SN74AUP3G14DCUR | 3-ch, 0.8-V to 3.6-V low power inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AUP3G17RSER vs SN74AUP3G14DCUR |
SN74AUP3G04DCUR | 3-ch, 0.8-V to 3.6-V low power inverters 8-VSSOP -40 to 85 | Texas Instruments | SN74AUP3G17RSER vs SN74AUP3G04DCUR |
SN74AUP3G04DQER | 3-ch, 0.8-V to 3.6-V low power inverters 8-X2SON -40 to 85 | Texas Instruments | SN74AUP3G17RSER vs SN74AUP3G04DQER |
SN74AUP3G04RSER | 3-ch, 0.8-V to 3.6-V low power inverters 8-UQFN -40 to 85 | Texas Instruments | SN74AUP3G17RSER vs SN74AUP3G04RSER |
SN74AUP3G04YFPR | 3-ch, 0.8-V to 3.6-V low power inverters 8-DSBGA -40 to 85 | Texas Instruments | SN74AUP3G17RSER vs SN74AUP3G04YFPR |
SN74AUP3G14RSER | 3-ch, 0.8-V to 3.6-V low power inverters with Schmitt-Trigger inputs 8-UQFN -40 to 85 | Texas Instruments | SN74AUP3G17RSER vs SN74AUP3G14RSER |
SN74AUP3G17DQER | 3-ch, 0.8-V to 3.6-V low power buffers with Schmitt-Trigger inputs 8-X2SON -40 to 85 | Texas Instruments | SN74AUP3G17RSER vs SN74AUP3G17DQER |
SN74AUP3G17YFPR | 3-ch, 0.8-V to 3.6-V low power buffers with Schmitt-Trigger inputs 8-DSBGA -40 to 85 | Texas Instruments | SN74AUP3G17RSER vs SN74AUP3G17YFPR |