Part Details for SN74AUP2G240DQER by Texas Instruments
Overview of SN74AUP2G240DQER by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AUP2G240DQER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP2G240DQER-ND
|
DigiKey | IC BUFFER INVERT 3.6V 8X2SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
198437 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-SN74AUP2G240DQERCT-ND
|
DigiKey | IC BUFFER INVERT 3.6V 8X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4480 In Stock |
|
$0.2225 / $0.7200 | Buy Now |
DISTI #
595-SN74AUP2G240DQER
|
Mouser Electronics | Buffers & Line Drivers Low-Pwr Dual Buffer Driver RoHS: Compliant | 8317 |
|
$0.2220 / $0.6800 | Buy Now |
|
Rochester Electronics | SN74AUP2G240 Low-Power Dual Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 198437 |
|
$0.2207 / $0.2596 | Buy Now |
|
Ameya Holding Limited | IC INVERTER 3-ST DUAL LP 8X2SON | 90215 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUFFER INVERT 3.6V 8X2SON | 884 |
|
$0.2865 | Buy Now |
|
LCSC | 4mA 0.8V3.6V 4mA X2-SON-8(1x1.4) Buffers Drivers Receivers Transceivers ROHS | 684 |
|
$0.2537 / $0.3966 | Buy Now |
Part Details for SN74AUP2G240DQER
SN74AUP2G240DQER CAD Models
SN74AUP2G240DQER Part Data Attributes
|
SN74AUP2G240DQER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP2G240DQER
Texas Instruments
2-ch, 0.8-V to 3.6-V low power inverters with 3-state outputs 8-X2SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | MICRO, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC8,.04,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 25.5 ns | |
Propagation Delay (tpd) | 25.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74AUP2G240DQER
This table gives cross-reference parts and alternative options found for SN74AUP2G240DQER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP2G240DQER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G240DC-G | IC AUP/ULP/V SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | SN74AUP2G240DQER vs 74AUP2G240DC-G |
74AUP2G240GT-G | IC AUP/ULP/V SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT883-1, SON-8, Bus Driver/Transceiver | NXP Semiconductors | SN74AUP2G240DQER vs 74AUP2G240GT-G |
74AUP2G240DC,125 | 74AUP2G240 - Low-power dual inverting buffer/line driver; 3-state SSOP 8-Pin | NXP Semiconductors | SN74AUP2G240DQER vs 74AUP2G240DC,125 |
74AUP2G240DC | Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, Inverted Output, CMOS, PDSO8 | Nexperia | SN74AUP2G240DQER vs 74AUP2G240DC |
SN74AUP2G240YFPR | 2-ch, 0.8-V to 3.6-V low power inverters with 3-state outputs 8-DSBGA -40 to 85 | Texas Instruments | SN74AUP2G240DQER vs SN74AUP2G240YFPR |
74AUP2G240DC,125 | 74AUP2G240 - Low-power dual inverting buffer/line driver; 3-state@en-us SSOP 8-Pin | Nexperia | SN74AUP2G240DQER vs 74AUP2G240DC,125 |
74AUP2G240GT,115 | 74AUP2G240 - Low-power dual inverting buffer/line driver; 3-state@en-us SON 8-Pin | Nexperia | SN74AUP2G240DQER vs 74AUP2G240GT,115 |
74AUP2G240GT,115 | 74AUP2G240 - Low-power dual inverting buffer/line driver; 3-state SON 8-Pin | NXP Semiconductors | SN74AUP2G240DQER vs 74AUP2G240GT,115 |
SN74AUP2G240DCUR | 2-ch, 0.8-V to 3.6-V low power inverters with 3-state outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AUP2G240DQER vs SN74AUP2G240DCUR |
74AUP2G240GT | Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, Inverted Output, CMOS, PDSO8 | Nexperia | SN74AUP2G240DQER vs 74AUP2G240GT |