Logic
SN74AUP1T87DCKR
Texas Instruments
Description: Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, 2-Input Positive Exclusive-NOR Gate 5-SC70 -40 to 85

Overview of SN74AUP1T87DCKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AUP1T87DCKR Texas Instruments Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, 2-Input Positive Exclusive-NOR Gate 5-SC70 -40 to 85

Price & Stock for SN74AUP1T87DCKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-27398-1-ND
DigiKey IC GATE XNOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 54062
In Stock
  • 1 $0.2700
  • 10 $0.1770
  • 25 $0.1544
  • 100 $0.1296
  • 250 $0.1176
  • 500 $0.1104
  • 1,000 $0.1045
  • 3,000 $0.0972
  • 6,000 $0.0936
  • 9,000 $0.0918
  • 15,000 $0.0898
  • 21,000 $0.0887
  • 30,000 $0.0876
  • 75,000 $0.0852
$0.0852 / $0.2700 Buy Now
DISTI # 595-SN74AUP1T87DCKR
Mouser Electronics Translation - Voltage Levels Low Pwr,1.8/2.5/3.3 Vin,3.3V CMOS Out RoHS: Compliant 8325
  • 1 $0.2700
  • 10 $0.1550
  • 100 $0.1110
  • 1,000 $0.1020
  • 3,000 $0.0930
  • 9,000 $0.0880
  • 24,000 $0.0840
  • 45,000 $0.0810
$0.0810 / $0.2700 Buy Now
DISTI # V72:2272_07329020
Arrow Electronics XNOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2135 Container: Cut Strips Americas - 2443
  • 1 $0.2360
  • 10 $0.1449
  • 25 $0.1434
  • 100 $0.1049
  • 250 $0.1039
  • 500 $0.1026
  • 1,000 $0.0819
$0.0819 / $0.2360 Buy Now
Bristol Electronics   2730
RFQ
Quest Components   2184
  • 1 $0.7280
  • 154 $0.2184
  • 1,833 $0.1456
$0.1456 / $0.7280 Buy Now
DISTI # SMC-SN74AUP1T87DCKR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1875
RFQ
DISTI # C1S746201780564
Chip1Stop XNOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 3000
  • 5 $0.2160
  • 50 $0.1230
  • 100 $0.1030
  • 200 $0.1020
  • 500 $0.0890
  • 1,000 $0.0872
$0.0872 / $0.2160 Buy Now
DISTI # C1S746204415591
Chip1Stop Gates, Inverter RoHS: Compliant pbFree: Yes 2443
  • 10 $0.1770
  • 25 $0.1544
  • 100 $0.1296
  • 250 $0.1176
  • 500 $0.1104
  • 1,000 $0.0819
$0.0819 / $0.1770 Buy Now

CAD Models for SN74AUP1T87DCKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AUP1T87DCKR by Texas Instruments

SN74AUP1T87DCKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
2 X 2.10 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, GREEN, PLASTIC, SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Load Capacitance (CL)
30 pF
Logic IC Type
XNOR GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.0009 mA
Prop. Delay@Nom-Sup
10.8 ns
Propagation Delay (tpd)
10.8 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. SN74AUP1T87DCKR
    Texas Instruments
    Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, 2-Input Positive Exclusive-NOR Gate 5-SC70 -40 to 85
    VS

Related Parts for SN74AUP1T87DCKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUP1T87DCKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUP1T87DCKR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AUP1T87DCKR would you like to use for your alert(s)?
  • Please alert me when SN74AUP1T87DCKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUP1T87DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUP1T87DCKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUP1T87DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUP1T87DCKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUP1T87DCKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: