-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Configurable Multiple-Function Gate 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5018
|
Newark | Logic, 74Aup1G97, Multi Fun, Sc70-6, Logic Family/Base Number:74Aup1G97, Logic Type:Multi-Function Logic Gate, Output Current:4Ma, No. Of Inputs:3, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Case Style:Sc-70, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G97DCKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9980 / $1.2000 | Buy Now |
DISTI #
2156-SN74AUP1G97DCKT-ND
|
DigiKey | IC GATE MULT-FUNC CONFIG SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20993 In Stock |
|
$0.5200 | Buy Now |
DISTI #
296-32267-1-ND
|
DigiKey | IC GATE MULT-FUNC CONFIG SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2081 In Stock |
|
$0.3995 / $1.0600 | Buy Now |
DISTI #
595-SN74AUP1G97DCKT
|
Mouser Electronics | Logic Gates Lo PWR Config Multi Funct Gate RoHS: Compliant | 10429 |
|
$0.3960 / $0.7100 | Buy Now |
DISTI #
V72:2272_07328968
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 235 |
|
$0.3924 / $0.4124 | Buy Now |
DISTI #
62246341
|
Verical | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2222 | Americas - 235 |
|
$0.3924 / $0.4057 | Buy Now |
|
Rochester Electronics | SN74AUP1G97 Low-Power Configurable Multiple-Function Gate RoHS: Compliant Status: Active Min Qty: 1 | 20993 |
|
$0.4425 / $0.5206 | Buy Now |
|
Ameya Holding Limited | 6/SN74AUP1G97 | 272358 |
|
RFQ | |
DISTI #
SMC-SN74AUP1G97DCKT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1082 |
|
RFQ | |
DISTI #
C1S746200746402
|
Chip1Stop | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.3910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G97DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G97DCKT
Texas Instruments
Low-Power Configurable Multiple-Function Gate 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | MAJORITY LOGIC GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Propagation Delay (tpd) | 26.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |