-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AUP1G74YZPRCT-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2954 In Stock |
|
$0.2400 / $0.7300 | Buy Now |
DISTI #
595-SN74AUP1G74YZPR
|
Mouser Electronics | Flip Flops Lo-Pwr Sgl Pos-Edge- Triggered D-Type RoHS: Compliant | 5474 |
|
$0.2400 / $0.7300 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 8DSBGA | 74493 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G74YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G74YZPR
Texas Instruments
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 0.9 mm | |
fmax-Min | 160 MHz |
This table gives cross-reference parts and alternative options found for SN74AUP1G74YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G74YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G74DC-Q100 | D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 | Nexperia | SN74AUP1G74YZPR vs 74AUP1G74DC-Q100 |
SN74AUC1G74DCURG4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 85 | Texas Instruments | SN74AUP1G74YZPR vs SN74AUC1G74DCURG4 |
SN74AUC1G74RSER | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-UQFN -40 to 85 | Texas Instruments | SN74AUP1G74YZPR vs SN74AUC1G74RSER |
SN74AUP1G74DCURG4 | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85 | Texas Instruments | SN74AUP1G74YZPR vs SN74AUP1G74DCURG4 |
SN74AUC1G74DCTR | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SM8 -40 to 85 | Texas Instruments | SN74AUP1G74YZPR vs SN74AUC1G74DCTR |
SN74AUC1G74YZPR | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-DSBGA -40 to 85 | Texas Instruments | SN74AUP1G74YZPR vs SN74AUC1G74YZPR |
SN74AUC1G74DCURE4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 85 | Texas Instruments | SN74AUP1G74YZPR vs SN74AUC1G74DCURE4 |