-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G32DBVT-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
123000 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-32261-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
782 In Stock |
|
$0.4212 / $1.0500 | Buy Now |
DISTI #
595-SN74AUP1G32DBVT
|
Mouser Electronics | Logic Gates Lo PWR SNGL 2Input Pos OR Gate RoHS: Compliant | 2229 |
|
$0.4040 / $0.9500 | Buy Now |
DISTI #
V72:2272_07328884
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1951 Container: Cut Strips | Americas - 29 |
|
$0.3924 / $0.6111 | Buy Now |
|
Rochester Electronics | SN74AUP1G32 Low-Power Single 2-Input Positive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 57750 |
|
$0.3794 / $0.4463 | Buy Now |
DISTI #
C1S746201468802
|
Chip1Stop | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 29 |
|
$0.3924 / $0.6279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G32DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G32DBVT
Texas Instruments
Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 26.7 ns | |
Propagation Delay (tpd) | 26.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G32DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G32DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G32DBVR | Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUP1G32DBVT vs SN74AUP1G32DBVR |