-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86022559
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin BGA MICROSTAR JUNIOR T/R RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 1401 | Americas - 10624 |
|
$2.0250 / $2.2375 | Buy Now |
|
Rochester Electronics | SN74AUCH16374 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10643 |
|
$1.6200 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUCH16374ZQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUCH16374ZQLR
Texas Instruments
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UNIDIRECTIONAL | |
Family | AUC | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 250000000 Hz | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for SN74AUCH16374ZQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUCH16374ZQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74AUC16374BVGI | Integrated Device Technology Inc | Check for Price | Bus Driver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56 | SN74AUCH16374ZQLR vs IDT74AUC16374BVGI |
SN74AUC16373DGGR | Texas Instruments | $1.3347 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85 | SN74AUCH16374ZQLR vs SN74AUC16373DGGR |
IDT74AUC16374BVI | Integrated Device Technology Inc | Check for Price | Bus Driver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56 | SN74AUCH16374ZQLR vs IDT74AUC16374BVI |
74AUCH16374DGGRE4 | Texas Instruments | Check for Price | AUC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | SN74AUCH16374ZQLR vs 74AUCH16374DGGRE4 |
SN74AUC16374DGGR | Texas Instruments | $1.3347 | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85 | SN74AUCH16374ZQLR vs SN74AUC16374DGGR |
IDT74AUC16373PAGI | Integrated Device Technology Inc | Check for Price | Bus Driver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | SN74AUCH16374ZQLR vs IDT74AUC16373PAGI |
SN74AUC16373DGVR | Texas Instruments | $1.3347 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 85 | SN74AUCH16374ZQLR vs SN74AUC16373DGVR |
74AUCH16374DGGRG4 | Texas Instruments | Check for Price | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85 | SN74AUCH16374ZQLR vs 74AUCH16374DGGRG4 |
SN74AUC16374ZQLR | Texas Instruments | Check for Price | AUC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 | SN74AUCH16374ZQLR vs SN74AUC16374ZQLR |
74AUC16374DGGRG4 | Texas Instruments | Check for Price | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85 | SN74AUCH16374ZQLR vs 74AUC16374DGGRG4 |