Datasheets
SN74AUC2G241YEPR by:

IC AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, BGA8, DSBGA-8, Bus Driver/Transceiver

Part Details for SN74AUC2G241YEPR by Texas Instruments

Overview of SN74AUC2G241YEPR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SN74AUC2G241YEPR

Part # Distributor Description Stock Price Buy
Rochester Electronics Bus Driver, AUC Series, 2-Func, 1-Bit, True Output, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 15000
  • 1 $0.6256
  • 25 $0.6131
  • 100 $0.5881
  • 500 $0.5630
  • 1,000 $0.5318
$0.5318 / $0.6256 Buy Now

Part Details for SN74AUC2G241YEPR

SN74AUC2G241YEPR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AUC2G241YEPR Part Data Attributes

SN74AUC2G241YEPR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AUC2G241YEPR Texas Instruments IC AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, BGA8, DSBGA-8, Bus Driver/Transceiver
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description DSBGA-8
Pin Count 8
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature ONE ACTIVE HIGH OUTPUT ENABLE
Control Type ENABLE LOW/HIGH
Family AUC
JESD-30 Code R-XBGA-B8
Length 1.9 mm
Load Capacitance (CL) 15 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.005 A
Number of Bits 1
Number of Functions 2
Number of Ports 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material UNSPECIFIED
Package Code VFBGA
Package Equivalence Code BGA6,2X3,20
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.5 ns
Qualification Status Not Qualified
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 0.9 mm

Alternate Parts for SN74AUC2G241YEPR

This table gives cross-reference parts and alternative options found for SN74AUC2G241YEPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC2G241YEPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74AUC2G241YZPR AUC SERIES, DUAL 2-BIT DRIVER, TRUE OUTPUT, PBGA8, GREEN, DSBGA-8 Rochester Electronics LLC SN74AUC2G241YEPR vs SN74AUC2G241YZPR
Part Number Description Manufacturer Compare
74AUC2G241DCURG4 AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments SN74AUC2G241YEPR vs 74AUC2G241DCURG4
74AUC2G241DCTRE4 AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 Texas Instruments SN74AUC2G241YEPR vs 74AUC2G241DCTRE4
SN74AUC2G241DCUR AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 Rochester Electronics LLC SN74AUC2G241YEPR vs SN74AUC2G241DCUR
74AUC2G240DCTRE4 AUC SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 Texas Instruments SN74AUC2G241YEPR vs 74AUC2G240DCTRE4
SN74AUC2G241DCTR AUC SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 Rochester Electronics LLC SN74AUC2G241YEPR vs SN74AUC2G241DCTR
SN74AUC2G241DCTR 2-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 8-SM8 -40 to 85 Texas Instruments SN74AUC2G241YEPR vs SN74AUC2G241DCTR
SN74AUC2G240YZPR 2-ch, 0.8-V to 2.7-V high speed inverters with 3-state outputs 8-DSBGA -40 to 85 Texas Instruments SN74AUC2G241YEPR vs SN74AUC2G240YZPR
SN74AUC2G241YZPR AUC SERIES, DUAL 2-BIT DRIVER, TRUE OUTPUT, PBGA8, GREEN, DSBGA-8 Rochester Electronics LLC SN74AUC2G241YEPR vs SN74AUC2G241YZPR
74AUC2G240DCURG4 AUC SERIES, DUAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 Texas Instruments SN74AUC2G241YEPR vs 74AUC2G240DCURG4

SN74AUC2G241YEPR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUC2G241YEPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUC2G241YEPR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AUC2G241YEPR would you like to use for your alert(s)?
  • Please alert me when SN74AUC2G241YEPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUC2G241YEPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUC2G241YEPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUC2G241YEPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUC2G241YEPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUC2G241YEPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: