-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC1G80DBVR-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
95125 In Stock |
|
$0.0800 | Buy Now |
DISTI #
296-15431-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2360 In Stock |
|
$0.0784 / $0.4200 | Buy Now |
DISTI #
595-SN74AUC1G80DBVR
|
Mouser Electronics | Flip Flops Sngl Pos Edge Trggrd Dtype Flip Flop RoHS: Compliant | 5024 |
|
$0.0720 / $0.4700 | Buy Now |
|
Bristol Electronics | 2687 |
|
RFQ | ||
|
Quest Components | 2149 |
|
$0.1725 / $0.5750 | Buy Now | |
|
Rochester Electronics | SN74AUC1G80 Single Positive-Edge-Triggered D-Type Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 95125 |
|
$0.0719 / $0.0846 | Buy Now |
DISTI #
SN74AUC1G80DBVR
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, SMD, SOT23, reel,tape, AUC Min Qty: 3 | 0 |
|
$0.1300 / $0.2850 | RFQ |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL SOT23-5 | 78592 |
|
RFQ | |
|
LCSC | 800mV2.7V 275MHz 1.8ns2.5V30pF D-Type 1 1 10uA SOT-23-5 Flip Flops ROHS | 142 |
|
$0.1677 / $0.4441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC1G80DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G80DBVR
Texas Instruments
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 200000000 Hz | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 1.6 mm | |
fmax-Min | 275 MHz |
This table gives cross-reference parts and alternative options found for SN74AUC1G80DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G80DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G79DCKR | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85 | Texas Instruments | SN74AUC1G80DBVR vs SN74AUP1G79DCKR |
74AUP1G373GW | D Latch, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | SN74AUC1G80DBVR vs 74AUP1G373GW |
74AUP1G79GF,132 | 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger SON 6-Pin | NXP Semiconductors | SN74AUC1G80DBVR vs 74AUP1G79GF,132 |
SN74AUC1G79YZAR | IC AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA5, GREEN, MO-211EA, DSBGA-5, FF/Latch | Texas Instruments | SN74AUC1G80DBVR vs SN74AUC1G79YZAR |
SN74AUP1G74YEPR | AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PBGA8, DSBGA-8 | Texas Instruments | SN74AUC1G80DBVR vs SN74AUP1G74YEPR |
74AUP1G80GW | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, FF/Latch | NXP Semiconductors | SN74AUC1G80DBVR vs 74AUP1G80GW |
935279047115 | D Flip-Flop | Nexperia | SN74AUC1G80DBVR vs 935279047115 |
74AUP2G79DC,125 | 74AUP2G79 - Low-power dual D-type flip-flop; positive-edge trigger SSOP 8-Pin | NXP Semiconductors | SN74AUC1G80DBVR vs 74AUP2G79DC,125 |
SN74AUC1G74YZTR | IC AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, BGA8, LAED FREE, DSBGA-8, FF/Latch | Texas Instruments | SN74AUC1G80DBVR vs SN74AUC1G74YZTR |
SN74AUP1G79DRY | D Flip-Flop | Texas Instruments | SN74AUC1G80DBVR vs SN74AUP1G79DRY |