Part Details for SN74AUC1G00DRLRG4 by Texas Instruments
Overview of SN74AUC1G00DRLRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AUC1G00DRLRG4
SN74AUC1G00DRLRG4 CAD Models
SN74AUC1G00DRLRG4 Part Data Attributes
|
SN74AUC1G00DRLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G00DRLRG4
Texas Instruments
AUC SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SOT-553, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUC | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
Alternate Parts for SN74AUC1G00DRLRG4
This table gives cross-reference parts and alternative options found for SN74AUC1G00DRLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G00DRLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SV00XV5T2 | 17SV SERIES, 2-INPUT NAND GATE, PDSO5, 1.60 X 1.60 MM, 0.60 MM HEIGHT, SOT-553, 5 PIN | onsemi | SN74AUC1G00DRLRG4 vs NL17SV00XV5T2 |
NL17SV00XV5T2G | Single 2-Input NAND Gate, SOT-553, 5 LEAD, 4000-REEL | onsemi | SN74AUC1G00DRLRG4 vs NL17SV00XV5T2G |