Microcontrollers and Processors
SN74AS895FN
Texas Instruments
Description: 8-BIT, DIRECT MEMORY ADDRESS GEN, PQCC68, PLASTIC, MO-047AE, LCC-68

Overview of SN74AS895FN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SN74AS895FN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AS895FN by Texas Instruments

SN74AS895FN
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
68
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
External Data Bus Width
8
JESD-30 Code
S-PQCC-J68
Length
24.2062 mm
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24.2062 mm
uPs/uCs/Peripheral ICs Type
BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR
Want to compare parts?
  1. SN74AS895FN
    Texas Instruments
    8-BIT, DIRECT MEMORY ADDRESS GEN, PQCC68, PLASTIC, MO-047AE, LCC-68
    VS

Alternate Parts for SN74AS895FN

This table gives cross-reference parts and alternative options found for SN74AS895FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS895FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AS887FN 8-BIT, BIT-SLICE MICROPROCESSOR, PQCC68, PLASTIC, MO-047AE, LCC-68 Texas Instruments SN74AS895FN vs SN74AS887FN
SN74AS887-1FN 8-BIT, BIT-SLICE MICROPROCESSOR, PQCC68, PLASTIC, MO-047AE, LCC-68 Texas Instruments SN74AS895FN vs SN74AS887-1FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS895FN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS895FN by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS895FN would you like to use for your alert(s)?
  • Please alert me when SN74AS895FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS895FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS895FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS895FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS895FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS895FN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: