Part Details for SN74AS895-1GB by Texas Instruments
Overview of SN74AS895-1GB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS895-1GB
SN74AS895-1GB CAD Models
SN74AS895-1GB Part Data Attributes
|
SN74AS895-1GB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS895-1GB
Texas Instruments
8-BIT, DIRECT MEMORY ADDRESS GEN, CPGA68, HERMETIC SEALED, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 7192.7 | |
CO2e (mg) | 86600.11 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Candidate List Date | 2019-01-15 | |
SVHC Over MCV | 7439-92-1 | |
EFUP | 50 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CPGA-P68 | |
Length | 27.94 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27.94 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR |
Alternate Parts for SN74AS895-1GB
This table gives cross-reference parts and alternative options found for SN74AS895-1GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS895-1GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS887GB | 8-BIT, BIT-SLICE MICROPROCESSOR, CPGA68, HERMETIC SEALED, CERAMIC, PGA-68 | Texas Instruments | SN74AS895-1GB vs SN74AS887GB |
SNJ54AS895GB | 8-BIT, DIRECT MEMORY ADDRESS GEN, CPGA68, HERMETIC SEALED, CERAMIC, PGA-68 | Texas Instruments | SN74AS895-1GB vs SNJ54AS895GB |
SNJ54AS888GB | 8-BIT, BIT-SLICE MICROPROCESSOR, CPGA68, HERMETIC SEALED, CERAMIC, PGA-68 | Texas Instruments | SN74AS895-1GB vs SNJ54AS888GB |
SNJ54AS887GB | 8-BIT, BIT-SLICE MICROPROCESSOR, CPGA68, HERMETIC SEALED, CERAMIC, PGA-68 | Texas Instruments | SN74AS895-1GB vs SNJ54AS887GB |