Part Details for SN74AS874FN by Rochester Electronics LLC
Overview of SN74AS874FN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS874FN
SN74AS874FN CAD Models
SN74AS874FN Part Data Attributes
|
SN74AS874FN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AS874FN
Rochester Electronics LLC
Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | AS | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for SN74AS874FN
This table gives cross-reference parts and alternative options found for SN74AS874FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS874FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS874FN | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SN74AS874FN vs SN74AS874FN |
SN74AS874FN-00 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SN74AS874FN vs SN74AS874FN-00 |
SN74AS874FN3 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC28 | Rochester Electronics LLC | SN74AS874FN vs SN74AS874FN3 |