Logic
SN74AS874DWRG4
Texas Instruments
Description: AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24

Overview of SN74AS874DWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SN74AS874DWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AS874DWRG4 by Texas Instruments

SN74AS874DWRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR
Family
AS
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
125000000 Hz
Max I(ol)
0.048 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
160 mA
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. SN74AS874DWRG4
    Texas Instruments
    AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24
    VS

Alternate Parts for SN74AS874DWRG4

This table gives cross-reference parts and alternative options found for SN74AS874DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS874DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74AS874WM Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation SN74AS874DWRG4 vs DM74AS874WM
SN74AS874DWRE4 IC AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24, Bus Driver/Transceiver Texas Instruments SN74AS874DWRG4 vs SN74AS874DWRE4
SN74AS874DWR AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74AS874DWRG4 vs SN74AS874DWR
DM74AS874WM AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 Rochester Electronics LLC SN74AS874DWRG4 vs DM74AS874WM
SN74AS874DWE4 AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74AS874DWRG4 vs SN74AS874DWE4
SN74AS874DW Dual 4-Bit D-Type Edge-Triggered Flip-Flops 24-SOIC 0 to 70 Texas Instruments SN74AS874DWRG4 vs SN74AS874DW
DM74AS874WMX AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 Rochester Electronics LLC SN74AS874DWRG4 vs DM74AS874WMX
Part Number Description Manufacturer Compare
SN54AS873JT AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Rochester Electronics LLC SN74AS874DWRG4 vs SN54AS873JT
DM74AS874WM AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments SN74AS874DWRG4 vs DM74AS874WM
SN74AS877DWR AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments SN74AS874DWRG4 vs SN74AS877DWR
SN54AS873AFK AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 Texas Instruments SN74AS874DWRG4 vs SN54AS873AFK
SN74AS874DWE4 AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74AS874DWRG4 vs SN74AS874DWE4
DM74AS874NT AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Texas Instruments SN74AS874DWRG4 vs DM74AS874NT
SN74AS879NT3 AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN74AS874DWRG4 vs SN74AS879NT3
SN54AS878JT IC AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24, Bus Driver/Transceiver Texas Instruments SN74AS874DWRG4 vs SN54AS878JT
SN74AS874NT3 AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 Rochester Electronics LLC SN74AS874DWRG4 vs SN74AS874NT3
SN74AS873NT-10 AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments SN74AS874DWRG4 vs SN74AS873NT-10

Related Parts for SN74AS874DWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS874DWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS874DWRG4 by Texas Instruments

  • Please alert me when SN74AS874DWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS874DWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS874DWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS874DWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS874DWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS874DWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: