Part Details for SN74AS873FN-00 by Texas Instruments
Overview of SN74AS873FN-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for SN74AS873FN-00
SN74AS873FN-00 CAD Models
SN74AS873FN-00 Part Data Attributes
|
SN74AS873FN-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS873FN-00
Texas Instruments
AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | AS | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 110 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for SN74AS873FN-00
This table gives cross-reference parts and alternative options found for SN74AS873FN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS873FN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS873AW | Dual 4-Bit D-type Latches With 3-State Outputs 24-CFP -55 to 125 | Texas Instruments | SN74AS873FN-00 vs SNJ54AS873AW |
SN74AS876FN-00 | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PQCC28 | Texas Instruments | SN74AS873FN-00 vs SN74AS876FN-00 |
SN54AS878FH-00 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SN74AS873FN-00 vs SN54AS878FH-00 |
SNJ54AS873FKR | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | SN74AS873FN-00 vs SNJ54AS873FKR |
SN74AS877JT | AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, GLASS, DIP-24 | Texas Instruments | SN74AS873FN-00 vs SN74AS877JT |
DM74AS874WMX | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | SN74AS873FN-00 vs DM74AS874WMX |
SNJ54AS878FK | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SN74AS873FN-00 vs SNJ54AS878FK |
SN74AS876NT3 | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN74AS873FN-00 vs SN74AS876NT3 |
SN74AS874DWRG4 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74AS873FN-00 vs SN74AS874DWRG4 |
SN54AS874JT | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74AS873FN-00 vs SN54AS874JT |