There are no models available for this part yet.
Overview of SN74AS866AFN by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74AS866AFN by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN74AS866AFN-ND
|
DigiKey | MAGNITUDE COMPARATOR Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$8.5200 | Buy Now | |
Rochester Electronics | Magnitude Comparator, AS Series, 8-Bit, True Output, TTL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 92 |
|
$7.3100 / $8.6000 | Buy Now |
CAD Models for SN74AS866AFN by Texas Instruments
Part Data Attributes for SN74AS866AFN by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
AS
|
JESD-30 Code
|
S-PQCC-J28
|
Length
|
11.5062 mm
|
Logic IC Type
|
MAGNITUDE COMPARATOR
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
17.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
11.5062 mm
|
Alternate Parts for SN74AS866AFN
This table gives cross-reference parts and alternative options found for SN74AS866AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS866AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC521LCQR | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | Texas Instruments | SN74AS866AFN vs 74AC521LCQR |
74AC521MTC | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74AS866AFN vs 74AC521MTC |
MC14008BALD | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | SN74AS866AFN vs MC14008BALD |
MC14560BD | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74AS866AFN vs MC14560BD |
54F385DM | IC F/FAST SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | SN74AS866AFN vs 54F385DM |
MC10H302P | Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN74AS866AFN vs MC10H302P |
5962-8966301DA | AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN74AS866AFN vs 5962-8966301DA |
MC14532BFR2 | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, EIAJ, SO-16 | onsemi | SN74AS866AFN vs MC14532BFR2 |
MC10H304FN | Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | SN74AS866AFN vs MC10H304FN |
74F401QCQR | CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 | Fairchild Semiconductor Corporation | SN74AS866AFN vs 74F401QCQR |