Logic
SN74AS841FNR
Texas Instruments
Description: AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28, PLASTIC, QCC-28

Overview of SN74AS841FNR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74AS841FNR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AS841FNR by Texas Instruments

SN74AS841FNR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCJ,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family
AS
JESD-30 Code
R-PQCC-J28
Length
11.5062 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
94 mA
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.5062 mm
Want to compare parts?
  1. SN74AS841FNR
    Texas Instruments
    AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28, PLASTIC, QCC-28
    VS

Alternate Parts for SN74AS841FNR

This table gives cross-reference parts and alternative options found for SN74AS841FNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS841FNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AS841FN3 AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28 Texas Instruments SN74AS841FNR vs SN74AS841FN3
Part Number Description Manufacturer Compare
SN74AS844FN3 AS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PQCC28 Texas Instruments SN74AS841FNR vs SN74AS844FN3
SN74AS842FN AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PQCC28, PLASTIC, CC-28 Texas Instruments SN74AS841FNR vs SN74AS842FN
SNJ54AS842JT-00 AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24 Texas Instruments SN74AS841FNR vs SNJ54AS842JT-00
SN74AS844NT3 AS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDIP24 Rochester Electronics LLC SN74AS841FNR vs SN74AS844NT3
SN54AS844FK AS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CQCC28 Texas Instruments SN74AS841FNR vs SN54AS844FK
SN54AS844JT AS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CDIP24 Rochester Electronics LLC SN74AS841FNR vs SN54AS844JT
SN74AS842DWR AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74AS841FNR vs SN74AS842DWR
SN74AS842NT3 AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24 Texas Instruments SN74AS841FNR vs SN74AS842NT3
SNJ54AS842JT AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24 Texas Instruments SN74AS841FNR vs SNJ54AS842JT
SN54AS845JT-00 AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN74AS841FNR vs SN54AS845JT-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS841FNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS841FNR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS841FNR would you like to use for your alert(s)?
  • Please alert me when SN74AS841FNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS841FNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS841FNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS841FNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS841FNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS841FNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: