Part Details for SN74AS804AN3 by Rochester Electronics LLC
Overview of SN74AS804AN3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS804AN3
SN74AS804AN3 CAD Models
SN74AS804AN3 Part Data Attributes
|
SN74AS804AN3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AS804AN3
Rochester Electronics LLC
NAND Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74AS804AN3
This table gives cross-reference parts and alternative options found for SN74AS804AN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS804AN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS804AN | IC,LOGIC GATE,HEX 2-INPUT NAND,AS-TTL,DIP,20PIN,PLASTIC | National Semiconductor Corporation | SN74AS804AN3 vs DM74AS804AN |
SN74AS804AN-10 | AS SERIES, HEX 2-INPUT NAND GATE, PDIP20 | Texas Instruments | SN74AS804AN3 vs SN74AS804AN-10 |
SN74AS804AJ | NAND Gate | Rochester Electronics LLC | SN74AS804AN3 vs SN74AS804AJ |
SN74AS804ANP3 | NAND Gate | Rochester Electronics LLC | SN74AS804AN3 vs SN74AS804ANP3 |
SN74AS804ANP1 | NAND Gate | Rochester Electronics LLC | SN74AS804AN3 vs SN74AS804ANP1 |
SN74AS804AN1 | IC,LOGIC GATE,HEX 2-INPUT NAND,AS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74AS804AN3 vs SN74AS804AN1 |
SN74AS804AN1 | NAND Gate | Rochester Electronics LLC | SN74AS804AN3 vs SN74AS804AN1 |
SN74AS804AJ4 | NAND Gate | Rochester Electronics LLC | SN74AS804AN3 vs SN74AS804AJ4 |
DM74AS804AN | IC,LOGIC GATE,HEX 2-INPUT NAND,AS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74AS804AN3 vs DM74AS804AN |
SN74AS804ANP1 | IC,LOGIC GATE,HEX 2-INPUT NAND,AS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74AS804AN3 vs SN74AS804ANP1 |