SN74AS29823NT3
Texas Instruments
Description: AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24

Overview of SN74AS29823NT3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74AS29823NT3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AS29823NT3 by Texas Instruments

SN74AS29823NT3
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP24,.3
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family
AS
JESD-30 Code
R-PDIP-T24
Length
31.64 mm
Logic IC Type
BUS DRIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. SN74AS29823NT3
    Texas Instruments
    AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24
    VS

Alternate Parts for SN74AS29823NT3

This table gives cross-reference parts and alternative options found for SN74AS29823NT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS29823NT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54AS29823JT AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN74AS29823NT3 vs SNJ54AS29823JT
Part Number Description Manufacturer Compare
SNJ54AS29822JT AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24 Texas Instruments SN74AS29823NT3 vs SNJ54AS29822JT
SN54AS29825FK AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN74AS29823NT3 vs SN54AS29825FK
SNJ54AS29825FK AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN74AS29823NT3 vs SNJ54AS29825FK
SNJ54AS29821FK AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments SN74AS29823NT3 vs SNJ54AS29821FK
SN74AS29822FN3 AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PQCC28 Texas Instruments SN74AS29823NT3 vs SN74AS29822FN3
SN74AS29824FN3 AS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PQCC28 Texas Instruments SN74AS29823NT3 vs SN74AS29824FN3
SN74AS29825NT AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments SN74AS29823NT3 vs SN74AS29825NT
SN74AS29826FN3 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PQCC28 Texas Instruments SN74AS29823NT3 vs SN74AS29826FN3
SN74AS29823FN3 AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PQCC28 Texas Instruments SN74AS29823NT3 vs SN74AS29823FN3
SN54AS29824JT AS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CDIP24 Texas Instruments SN74AS29823NT3 vs SN54AS29824JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS29823NT3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS29823NT3 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS29823NT3 would you like to use for your alert(s)?
  • Please alert me when SN74AS29823NT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS29823NT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS29823NT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS29823NT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS29823NT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS29823NT3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: