Part Details for SN74AS27D3 by Texas Instruments
Overview of SN74AS27D3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS27D3
SN74AS27D3 CAD Models
SN74AS27D3 Part Data Attributes
|
SN74AS27D3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS27D3
Texas Instruments
IC,LOGIC GATE,3 3-INPUT NOR,AS-TTL,SOP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 17.1 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74AS27D3
This table gives cross-reference parts and alternative options found for SN74AS27D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS27D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS27DP3 | IC,LOGIC GATE,3 3-INPUT NOR,AS-TTL,SOP,14PIN,PLASTIC | Texas Instruments | SN74AS27D3 vs SN74AS27DP3 |
DM74AS27MX | AS SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74AS27D3 vs DM74AS27MX |
SN74AS27D | 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70 | Texas Instruments | SN74AS27D3 vs SN74AS27D |
SN74AS27DRE4 | AS SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | SN74AS27D3 vs SN74AS27DRE4 |
DM74AS27M | AS SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74AS27D3 vs DM74AS27M |
SN74AS27DG4 | AS SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74AS27D3 vs SN74AS27DG4 |
SN74AS27DR | AS SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | SN74AS27D3 vs SN74AS27DR |
DM74AS27MX | NOR Gate, AS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74AS27D3 vs DM74AS27MX |