Part Details for SN74AS2645DWP3 by Texas Instruments
Overview of SN74AS2645DWP3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS2645DWP3
SN74AS2645DWP3 CAD Models
SN74AS2645DWP3 Part Data Attributes
|
SN74AS2645DWP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS2645DWP3
Texas Instruments
IC,BUS TRANSCEIVER,SINGLE,8-BIT,AS-TTL,SOP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDSO-G20 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74AS2645DWP3
This table gives cross-reference parts and alternative options found for SN74AS2645DWP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS2645DWP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS2645FK | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN74AS2645DWP3 vs SN54AS2645FK |
SN74AS2640FN-00 | AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | SN74AS2645DWP3 vs SN74AS2640FN-00 |
DM74AS2645N | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74AS2645DWP3 vs DM74AS2645N |
SN74AS2645NP1 | Bus Transceiver, | Rochester Electronics LLC | SN74AS2645DWP3 vs SN74AS2645NP1 |
SN74AS2645N3 | Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DIP-20 | Rochester Electronics LLC | SN74AS2645DWP3 vs SN74AS2645N3 |
SN54AS2640J-00 | AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74AS2645DWP3 vs SN54AS2640J-00 |
SN74AS2645DW | Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | Rochester Electronics LLC | SN74AS2645DWP3 vs SN74AS2645DW |
SN74AS2640N3 | AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74AS2645DWP3 vs SN74AS2640N3 |
SN54AS2640FK | AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74AS2645DWP3 vs SN54AS2640FK |
SN74AS2645JP4 | Bus Transceiver, | Rochester Electronics LLC | SN74AS2645DWP3 vs SN74AS2645JP4 |